LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD809BRZ

Manufacturer
MPN
AD809BRZ
LCSC Part #
C652306
Packaging
SOIC-16
Customer #
Key Attributes
155.52MHz 4.5V~5.5V 1 SOIC-16 Clock Generators, PLLs, Frequency Synthesizers RoHS
DatasheetADI AD809BRZ
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerADI
PackagingSOIC-16
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Output Frequency(Max)155.52MHz
Voltage - Supply4.5V~5.5V
Period Jitter, Peak-to-Peak-;-
Interface-
Phase Offset-
InputPECL;ECL;TTL;CMOS
FeaturesOn-chip VCO/DCO;Built-in phase-locked loop
Output LevelPECL;ECL
Phase Jitter-
Number of Outputs1

Introduction

AI Translation

The AD809 provides a 155.52 MHz ECL/PECL output clock from either a 19.44 MHz or a 9.72 MHz TTL/CMOS/ECL/PECL reference frequency. The AD809 functionality supports a distributed timing architecture, allowing a backplane or PCB 19.44 MHz or 9.72 MHz timing reference signal to be distributed to multiple 155.52 Mbps ports. The AD809 can be applied to create the transmit bit clock for one or more ports. An input signal multiplexer supports loop-timed applications where a 155.52 MHz transmit bit clock is recovered from the 155.52 Mbps received data. The low jitter VCO, low power and wide operating temperature range make the device suitable for generating a 155.52 MHz bit clock for SONET/SDH/Fiber in the Loop systems. The device has a low cost, on-chip VCO that locks to either 8× or 16× the frequency at the 19.44 MHz or 9.72 MHz input. No external components are needed for frequency synthesis; however, the user can adjust loop dynamics through selection of a damping factor capacitor whose value determines loop damping. The AD809 design guarantees that the clock output frequency will drift low (by roughly 20%) in the absence of a signal at the input. The AD809 consumes 90 mW and operates from a single power supply at either +5 V or -5.2 V.

Features

AI Translation
  • Frequency Synthesis to 155.52 MHz
  • 19.44 MHz or 9.72 MHz Input
  • Reference Signal Select Mux
  • Single Supply Operation: +5 V or –5.2 V
  • Output Jitter: 2.0 Degrees RMS
  • Low Power: 90 mW
  • 10 KH ECL/PECL Compatible Output
  • 10 KH ECL/PECL/TTL/CMOS Compatible Input
  • Package: 16-Pin Narrow 150 Mil SOIC