LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

AKER C1E-16.000-8-1520-R

Manufacturer
AKERAsian Brands
MPN
C1E-16.000-8-1520-R
LCSC Part #
C6522941
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 16MHz ±15ppm 8pF 200Ω SMD2016-4P
DatasheetAKER C1E-16.000-8-1520-R
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerAKER
PackagingSMD2016-4P
Normal temperature Frequency Tolerance±15ppm
Frequency Stability±20ppm
Operating Temperature-20℃~+70℃
Load Capacitance8pF
Equivalent Series Resistance(ESR)200Ω
Frequency16MHz

Introduction

AI Translation

Microprocessor crystal unit, low profile, 2.0×1.6mm surface mount - 4-pin, ceramic-metal seam weld package. Frequency range and ESR values are subject to applicable specifications; frequency tolerance and stability options are limited by physical dimensions; standard temperature range need not be reflected in the part number description; products ship in tape and reel packaging; tape and reel only for quantities under 250 pieces; specifications subject to change without notice.

Features

AI Translation
  • Low profile
  • 2.0×1.6 mm SMD - 4-pin
  • Ceramic - metal seam-sealed package
  • Specified frequency range and ESR values
  • Frequency tolerance ±30 PPM, frequency stability ±50 PPM
  • Fundamental mode
  • Temperature range -20°C to +70°C
  • Tape and reel packaging, 3000 units per reel

Applications

AI Translation
  • Microprocessor
  • Electronic device clock source