LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KEMET C1812C563M8JACAUTO

Manufacturer
MPN
C1812C563M8JACAUTO
LCSC Part #
C6522876
Packaging
1812
Customer #
Key Attributes
56nF U2J ±20% 10V 1812 Ceramic Capacitors RoHS
DatasheetKEMET C1812C563M8JACAUTO
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging1812
Capacitance56nF
Temperature CoefficientU2J
Tolerance±20%
Voltage Rating10V

Introduction

AI Translation

KEMET U2J dielectric has a maximum operating temperature of 125°C and is considered stable. The Electronic Industries Alliance (EIA) classifies U2J dielectric as a Class I material. These components offer temperature compensation characteristics, making them suitable for resonant circuit applications or applications requiring stable Q and capacitance characteristics. U2J is an extremely stable dielectric material with negligible capacitance variation versus voltage, a predictable linear capacitance-versus-temperature relationship, and no aging effects. Furthermore, U2J dielectric extends the available capacitance range of Class I MLCCs to values previously achievable only with Class II dielectric materials such as X7R, X5R, Y5V, and Z5U.

Compared to Class II dielectric materials, U2J is insensitive to DC bias and maintains more than 99% of nominal capacitance at rated voltage. KEMET automotive-grade capacitors meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.

Capacitance variation is limited to -750±120 ppm/°C over the temperature range of -55°C to +125°C. These devices are Pb-free, fully compliant with RoHS and REACH, and capable of withstanding multiple Pb-free reflow soldering cycles.

Features

AI Translation
  • AEC-Q200 automotive-grade certified
  • Up to 10× higher capacitance vs. C0G
  • Ultra-low ESR
  • Ultra-low ESL
  • High ripple current capability
  • Low-noise solution similar to C0G
  • Retains >99% of nominal capacitance at rated voltage
  • Small, predictable, linear capacitance variation over temperature
  • Operating temperature range: -55°C to +125°C
  • Capacitance up to 470 nF
  • DC voltage rating up to 100 V

Applications

AI Translation
  • Wireless charging
  • Resonant LLC converter
  • Power conversion
  • Pulse circuits
  • High ripple current
  • Critical timing
  • Decoupling
  • Transient voltage suppression