LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia BZT52-B18J

Manufacturer
MPN
BZT52-B18J
LCSC Part #
C6522555
Packaging
SOD-123
Customer #
Key Attributes
1 Independent 17.6V~18.4V 18V SOD-123 Single Zener Diodes RoHS
DatasheetNexperia BZT52-B18J
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-123
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation590mW
Reverse Leakage Current (Ir)50nA@12.6V
Impedance(Zzt)20Ω
Zener Voltage(Range)17.6V~18.4V
Zener Voltage(Nom)18V
Impedance(Zzk)-

Introduction

AI Translation

General- purpose Zener diodes in a SOD123 small Surface- Mounted Device (SMD) plastic package.

Features

AI Translation
  • Total power dissipation: Ptot ≤ 590 mW
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Small plastic package suitable for surface-mounted design
  • Low differential resistance
  • Tight tolerance: ±2%

Applications

AI Translation
  • General regulation functions