KEMET C1206C511F5HACAUTO
| Fabricante | |
| Cód. da peça | C1206C511F5HACAUTO |
| Nº LCSC | C6522468 |
| Emb. | 1206 |
| Número do Cliente | |
| Atrib. princ. | 510pF X8R ±1% 50V 1206 Ceramic Capacitors RoHS |
| Folha de Dados | KEMET C1206C511F5HACAUTO |
| Peças alternativas | 20 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Fabricante | KEMET | |
| Emb. | 1206 | |
| Capacitance | 510pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Fabricante | KEMET | |
| Emb. | 1206 | |
| Capacitance | 510pF |
| Tipo | Descrição | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Descrição
KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.
Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.
In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.
Recursos
- Operating temperature range: -55°C to +150°C
- Lead-free (Pb), RoHS and REACH compliant
- Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
- DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
- Capacitance range: 0.5 pF to 0.22 μF
- Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
- Ultra-low ESR and ESL
- High thermal stability
- High ripple current capability
- No capacitance change under rated DC voltage
- Non-polarized device, reducing mounting concerns
- Available in commercial and automotive grades
- 100% pure matte tin termination with excellent solderability
- SnPb termination available upon request (minimum 5% lead content)
Aplicações
Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 0.1983 | $ 0.20 |
| 200+ | $ 0.0792 | $ 15.84 |
| 500+ | $ 0.0765 | $ 38.25 |
| 1,000+ | $ 0.0752 | $ 75.20 |
Encapsulamento Padrão4000/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Fabricante | KEMET | |
| Emb. | 1206 | |
| Capacitance | 510pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Fabricante | KEMET | |
| Emb. | 1206 | |
| Capacitance | 510pF |
| Tipo | Descrição | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Descrição
KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.
Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.
In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.
Recursos
- Operating temperature range: -55°C to +150°C
- Lead-free (Pb), RoHS and REACH compliant
- Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
- DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
- Capacitance range: 0.5 pF to 0.22 μF
- Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
- Ultra-low ESR and ESL
- High thermal stability
- High ripple current capability
- No capacitance change under rated DC voltage
- Non-polarized device, reducing mounting concerns
- Available in commercial and automotive grades
- 100% pure matte tin termination with excellent solderability
- SnPb termination available upon request (minimum 5% lead content)
Aplicações
Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Peças alternativas
| MPN | Fabricante | Embalagem | Disponibilidade | Preço unitário | ||
|---|---|---|---|---|---|---|
| C1206C511F5HAC7800 | KEMET | 1206 | 0 | $ 0.0678 | ||
| C1206X511F5HACAUTO | KEMET | 1206 | 0 | $ 0.1191 | ||
| C1206X511F5HAC7800 | KEMET | 1206 | 0 | $ 0.3498 | ||
| C1206C511F1HAC7800 | KEMET | 1206 | 0 | $ 0.0678 | ||
| C1206C511F1HACAUTO | KEMET | 1206 | 0 | $ 0.0726 | ||
| C1206X511F1HAC7800 | KEMET | 1206 | 0 | $ 0.1121 | ||
| C1206X511F1HACAUTO | KEMET | 1206 | 0 | $ 0.1191 | ||
| C1206C511J5HACAUTO | KEMET | 1206 | 0 | $ 0.0286 | ||
| C1206C511K5HACAUTO | KEMET | 1206 | 0 | $ 0.0321 | ||
| C1206C511M5HAC7800 | KEMET | 1206 | 0 | $ 0.0186 | ||
| C1206C511J5HAC7800 | KEMET | 1206 | 0 | $ 0.0195 | ||
| C1206C511M5HACAUTO | KEMET | 1206 | 0 | $ 0.0266 | ||
| C1206C511G5HAC7800 | KEMET | 1206 | 0 | $ 0.0334 | ||
| C1206X511M5HAC7800 | KEMET | 1206 | 0 | $ 0.0359 | ||
| C1206X511K5HAC7800 | KEMET | 1206 | 0 | $ 0.0361 | ||
| C1206C511G5HACAUTO | KEMET | 1206 | 0 | $ 0.0407 | ||
| C1206X511J5HAC7800 | KEMET | 1206 | 0 | $ 0.0375 | ||
| C1206X511J5HACAUTO | KEMET | 1206 | 0 | $ 0.0451 | ||
| C1206X511G5HACAUTO | KEMET | 1206 | 0 | $ 0.0646 | ||
| C1206C511K5HAC7800 | KEMET | 1206 | 0 | $ 0.0229 |

