ADI AD8052ARMZ-REEL
| Manufacturer | |
| MPN | AD8052ARMZ-REEL |
| LCSC Part # | C652246 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 45mA 2 1.7mV 170V/us 88dB 1.4uA 4.8mA Rail-to-rail output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | ADI AD8052ARMZ-REEL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 45mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.7mV | |
| Slew Rate | 170V/us | |
| Input Offset Current(Ios) | 100nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 88dB | |
| Ib - Input Bias Current | 1.4uA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 4.8mA | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 45mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.7mV | |
| Slew Rate | 170V/us | |
| Input Offset Current(Ios) | 100nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 88dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1.4uA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 4.8mA | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | - |
Introduction
The AD8051 (single), AD8052 (dual), and AD8054 (quad) are low cost, high speed, voltage feedback amplifiers. The amplifiers operate on +3V, +5V, or ±5V supplies at low supply current. They have true single- supply capability with an input voltage range extending 200 mV below the negative rail and within 1V of the positive rail. Despite their low cost, the AD8051/AD8052/AD8054 provide excellent overall performance and versatility. The output voltage swings to within 25mV of each rail, providing maximum output dynamic range with excellent overdrive recovery. The AD8051/AD8052/AD8054 are well suited for video electronics, cameras, video switchers, or any high speed portable equipment. Low distortion and fast settling make them ideal for active filter applications.
Features
- High speed and fast settling on 5V
- 110 MHz, - 3 dB bandwidth (G = +1) (AD8051/AD8052)
- 150 MHz, - 3 dB bandwidth (G = +1) (AD8054)
- 145 V/us slew rate
- 50 ns settling time to 0.1%
- Single- supply operation
- Output swings to within 25 mV of either rail
- Input voltage range: - 0.2 V to +4 V; Vs = 5 V
- Video specifications (G = +2)
- 0.1 dB gain flatness: 20 MHz; RL = 150 Ω
- Differential gain/phase: 0.03% / 0.03°
- Low distortion
-
- 80 dBc total harmonic @ 1 MHz, RL = 100 Ω
- Outstanding load drive capability
- Drives 45 mA, 0.5 V from supply rails (AD8051/AD8052)
- Drives 50 pF capacitive load (G = +1) (AD8051/AD8052)
- Low power: 2.75 mA/amplifier (AD8054)
- Low power: 4.4 mA/amplifier (AD8051/AD8052)
Applications
- Active filters
- Analog- to- digital drivers
- Clock buffer
- Consumer video
- Professional cameras
- CCD imaging systems
- CD/DVD ROMs
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 45mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.7mV | |
| Slew Rate | 170V/us | |
| Input Offset Current(Ios) | 100nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 88dB | |
| Ib - Input Bias Current | 1.4uA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 4.8mA | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 45mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.7mV | |
| Slew Rate | 170V/us | |
| Input Offset Current(Ios) | 100nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 88dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1.4uA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 4.8mA | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | - |
Introduction
The AD8051 (single), AD8052 (dual), and AD8054 (quad) are low cost, high speed, voltage feedback amplifiers. The amplifiers operate on +3V, +5V, or ±5V supplies at low supply current. They have true single- supply capability with an input voltage range extending 200 mV below the negative rail and within 1V of the positive rail. Despite their low cost, the AD8051/AD8052/AD8054 provide excellent overall performance and versatility. The output voltage swings to within 25mV of each rail, providing maximum output dynamic range with excellent overdrive recovery. The AD8051/AD8052/AD8054 are well suited for video electronics, cameras, video switchers, or any high speed portable equipment. Low distortion and fast settling make them ideal for active filter applications.
Features
- High speed and fast settling on 5V
- 110 MHz, - 3 dB bandwidth (G = +1) (AD8051/AD8052)
- 150 MHz, - 3 dB bandwidth (G = +1) (AD8054)
- 145 V/us slew rate
- 50 ns settling time to 0.1%
- Single- supply operation
- Output swings to within 25 mV of either rail
- Input voltage range: - 0.2 V to +4 V; Vs = 5 V
- Video specifications (G = +2)
- 0.1 dB gain flatness: 20 MHz; RL = 150 Ω
- Differential gain/phase: 0.03% / 0.03°
- Low distortion
-
- 80 dBc total harmonic @ 1 MHz, RL = 100 Ω
- Outstanding load drive capability
- Drives 45 mA, 0.5 V from supply rails (AD8051/AD8052)
- Drives 50 pF capacitive load (G = +1) (AD8051/AD8052)
- Low power: 2.75 mA/amplifier (AD8054)
- Low power: 4.4 mA/amplifier (AD8051/AD8052)
Applications
- Active filters
- Analog- to- digital drivers
- Clock buffer
- Consumer video
- Professional cameras
- CCD imaging systems
- CD/DVD ROMs
C652246 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

