LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD8051ARZ

Manufacturer
MPN
AD8051ARZ
LCSC Part #
C652244
Packaging
SOIC-8
Customer #
Key Attributes
Low-power high-speed rail-to-rail operational amplifier
DatasheetADI AD8051ARZ
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Output Current45mA
Number of Channels1
Vos - Input Offset Voltage10mV
Slew Rate170V/us
Input Offset Current(Ios)100nA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)88dB
Ib - Input Bias Current4.5uA
Input Offset Voltage Drift(Vos TC)30uV/℃
Gain Bandwidth Product110MHz
Quiescent Current4.4mA
Features-
Input Voltage Noise Density16nV/√Hz@10kHz
Dual Supply-5.2V~4V
Rail to RailRail-to-rail output
Single Supply3V~12V

Introduction

AI Translation

The AD8051 (single), AD8052 (dual), and AD8054 (quad) are low cost, high speed, voltage feedback amplifiers. The amplifiers operate on +3V, +5V, or ±5V supplies at low supply current. They have true single- supply capability with an input voltage range extending 200 mV below the negative rail and within 1V of the positive rail. Despite their low cost, the AD8051/AD8052/AD8054 provide excellent overall performance and versatility. The output voltage swings to within 25mV of each rail, providing maximum output dynamic range with excellent overdrive recovery. The AD8051/AD8052/AD8054 are well suited for video electronics, cameras, video switchers, or any high speed portable equipment. Low distortion and fast settling make them ideal for active filter applications.

Features

AI Translation
  • High speed and fast settling on 5V
  • 110 MHz, - 3 dB bandwidth (G = +1) (AD8051/AD8052)
  • 150 MHz, - 3 dB bandwidth (G = +1) (AD8054)
  • 145 V/us slew rate
  • 50 ns settling time to 0.1%
  • Single- supply operation
  • Output swings to within 25 mV of either rail
  • Input voltage range: - 0.2 V to +4 V; Vs = 5 V
  • Video specifications (G = +2)
  • 0.1 dB gain flatness: 20 MHz; RL = 150 Ω
  • Differential gain/phase: 0.03% / 0.03°
  • Low distortion
    • 80 dBc total harmonic @ 1 MHz, RL = 100 Ω
  • Outstanding load drive capability
  • Drives 45 mA, 0.5 V from supply rails (AD8051/AD8052)
  • Drives 50 pF capacitive load (G = +1) (AD8051/AD8052)
  • Low power: 2.75 mA/amplifier (AD8054)
  • Low power: 4.4 mA/amplifier (AD8051/AD8052)

Applications

AI Translation
  • Active filters
  • Analog- to- digital drivers
  • Clock buffer
  • Consumer video
  • Professional cameras
  • CCD imaging systems
  • CD/DVD ROMs