ADI AD8021ARZ-REEL
| Manufacturer | |
| MPN | AD8021ARZ-REEL |
| LCSC Part # | C652189 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low-noise high-speed amplifier |
| Datasheet | ADI AD8021ARZ-REEL |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 75mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 420V/us | |
| Input Offset Current(Ios) | 100nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 98dB | |
| Ib - Input Bias Current | 10.5uA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 7mA | |
| Gain Bandwidth Product | 490MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 2.1nV/√Hz@50kHz | |
| Dual Supply | -2.25V~12V | |
| Rail to Rail | - | |
| Single Supply | 5V~24V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 75mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 420V/us | |
| Input Offset Current(Ios) | 100nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 98dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 10.5uA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 7mA | |
| Gain Bandwidth Product | 490MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 2.1nV/√Hz@50kHz | |
| Dual Supply | -2.25V~12V | |
| Rail to Rail | - | |
| Single Supply | 5V~24V |
Introduction
The AD8021 is an exceptionally high performance, high speed voltage feedback amplifier that can be used in 16-bit resolution systems. It is designed to have both low voltage and low current noise (2.1 nV/√Hz typical and 2.1 pA/√Hz typical) while operating at the lowest quiescent supply current (7 mA @ ±5 V) among today’s high speed, low noise op amps. The AD8021 operates over a wide range of supply voltages from ±2.25 V to ±12 V, as well as from single 5 V supplies, making it ideal for high speed, low power instruments. An output disable pin allows further reduction of the quiescent supply current to 1.3 mA. The AD8021 allows the user to choose the gain bandwidth product that best suits the application. With a single capacitor, the user can compensate the AD8021 for the desired gain with little trade-off in bandwidth. The AD8021 is a well-behaved amplifier that settles to 0.01% in 23 ns for a 1 V step. It has a fast overload recovery of 50 ns. The AD8021 is stable over temperature with low input offset voltage drift and input bias current drift, 0.5 μV/°C and 10 nA/°C, respectively. The AD8021 is also capable of driving a 75 Ω line with ±3 V video signals. The AD8021 is both technically superior and priced considerably less than comparable amps drawing much higher quiescent current. The AD8021 is a high speed, general-purpose amplifier, ideal for a wide variety of gain configurations and can be used throughout a signal processing chain and in control loops. The AD8021 is available in both standard 8-lead SOIC and MSOP packages in the industrial temperature range of -40°C to +85°C.
Features
- Low noise 2.1 nV/√Hz input voltage noise 2.1 pA/√Hz input current noise
- Custom compensation Constant bandwidth from G = -1 to G = -10
- High speed 200 MHz (G = -7) 190 MHz (G = -10)
- Low power 34 mW or 6.7 mA typical for 5 V supply
- Output disable feature, 1.3 mA
- Low distortion −93 dBc second harmonic, fC = 1 MHz −108 dBc third harmonic, fC = 1 MHz
- DC precision 1 mV maximum input offset voltage 0.5 μV/°C input offset voltage drift
- Wide supply range, 5 V to 24 V
- Low price
- Small packaging Available in SOIC-8 and MSOP-8
Applications
- ADC preamps and drivers
- Instrumentation preamps
- Active filters
- Portable instrumentation
- Line receivers
- Precision instruments
- Ultrasound signal processing
- High gain circuits
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 75mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 420V/us | |
| Input Offset Current(Ios) | 100nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 98dB | |
| Ib - Input Bias Current | 10.5uA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 7mA | |
| Gain Bandwidth Product | 490MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 2.1nV/√Hz@50kHz | |
| Dual Supply | -2.25V~12V | |
| Rail to Rail | - | |
| Single Supply | 5V~24V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 75mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 420V/us | |
| Input Offset Current(Ios) | 100nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 98dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 10.5uA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 7mA | |
| Gain Bandwidth Product | 490MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 2.1nV/√Hz@50kHz | |
| Dual Supply | -2.25V~12V | |
| Rail to Rail | - | |
| Single Supply | 5V~24V |
Introduction
The AD8021 is an exceptionally high performance, high speed voltage feedback amplifier that can be used in 16-bit resolution systems. It is designed to have both low voltage and low current noise (2.1 nV/√Hz typical and 2.1 pA/√Hz typical) while operating at the lowest quiescent supply current (7 mA @ ±5 V) among today’s high speed, low noise op amps. The AD8021 operates over a wide range of supply voltages from ±2.25 V to ±12 V, as well as from single 5 V supplies, making it ideal for high speed, low power instruments. An output disable pin allows further reduction of the quiescent supply current to 1.3 mA. The AD8021 allows the user to choose the gain bandwidth product that best suits the application. With a single capacitor, the user can compensate the AD8021 for the desired gain with little trade-off in bandwidth. The AD8021 is a well-behaved amplifier that settles to 0.01% in 23 ns for a 1 V step. It has a fast overload recovery of 50 ns. The AD8021 is stable over temperature with low input offset voltage drift and input bias current drift, 0.5 μV/°C and 10 nA/°C, respectively. The AD8021 is also capable of driving a 75 Ω line with ±3 V video signals. The AD8021 is both technically superior and priced considerably less than comparable amps drawing much higher quiescent current. The AD8021 is a high speed, general-purpose amplifier, ideal for a wide variety of gain configurations and can be used throughout a signal processing chain and in control loops. The AD8021 is available in both standard 8-lead SOIC and MSOP packages in the industrial temperature range of -40°C to +85°C.
Features
- Low noise 2.1 nV/√Hz input voltage noise 2.1 pA/√Hz input current noise
- Custom compensation Constant bandwidth from G = -1 to G = -10
- High speed 200 MHz (G = -7) 190 MHz (G = -10)
- Low power 34 mW or 6.7 mA typical for 5 V supply
- Output disable feature, 1.3 mA
- Low distortion −93 dBc second harmonic, fC = 1 MHz −108 dBc third harmonic, fC = 1 MHz
- DC precision 1 mV maximum input offset voltage 0.5 μV/°C input offset voltage drift
- Wide supply range, 5 V to 24 V
- Low price
- Small packaging Available in SOIC-8 and MSOP-8
Applications
- ADC preamps and drivers
- Instrumentation preamps
- Active filters
- Portable instrumentation
- Line receivers
- Precision instruments
- Ultrasound signal processing
- High gain circuits
C652189 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



