ADI AD8008ARZ-REEL7
| Manufacturer | |
| MPN | AD8008ARZ-REEL7 |
| LCSC Part # | C652161 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 130mA 2 500uV 1V/ns 59dB 8uA 9mA SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | ADI AD8008ARZ-REEL7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 130mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 1V/ns | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 59dB | |
| Ib - Input Bias Current | 8uA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 9mA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 2.7nV/√Hz@100kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 5V~12V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 130mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 1V/ns | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 59dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 8uA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 9mA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 2.7nV/√Hz@100kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 5V~12V |
Introduction
The AD8007 (single) and AD8008 (dual) are high performance current feedback amplifiers with ultralow distortion and noise. Unlike other high performance amplifiers, the low price and low quiescent current allow these amplifiers to be used in a wide range of applications. The AD8007/AD8008 have 650 MHz bandwidth, 2.7 nV/√Hz voltage noise, -83 dB SFDR at 20 MHz (AD8007) and -77 dBc SFDR at 20 MHz (AD8008). With the wide supply voltage range (5 V to 12 V) and wide bandwidth, the AD8007/AD8008 are designed to work in a variety of applications. The AD8007/AD8008 amplifiers have a low power supply current of 9 mA/amplifier.
Features
- Extremely low distortion
- Second harmonic: - 88 dBc @ 5 MHz; - 83 dBc @ 20 MHz (AD8007); - 77 dBc @ 20 MHz (AD8008)
- Third harmonic: - 101 dBc @ 5 MHz; - 92 dBc @ 20 MHz (AD8007); - 98 dBc @ 20 MHz (AD8008)
- High speed: 650 MHz, - 3 dB bandwidth (G = +1); 1000 V/μs slew rate
- Low noise: 2.7 nV/√Hz input voltage noise; 22.5 pA/√Hz input inverting current noise
- Low power: 9 mA/amplifier typical supply current
- Wide supply voltage range: 3 V to 12 V
- 0.5 mV typical input offset voltage
- Small packaging: 8 - lead SOIC, 8 - lead MSOP, and 5 - lead SC70
Applications
- Instrumentation
- IF and baseband amplifiers
- Filters
- A/D drivers
- DAC buffers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 130mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 1V/ns | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 59dB | |
| Ib - Input Bias Current | 8uA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 9mA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 2.7nV/√Hz@100kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 5V~12V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 130mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 1V/ns | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 59dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 8uA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 9mA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 2.7nV/√Hz@100kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 5V~12V |
Introduction
The AD8007 (single) and AD8008 (dual) are high performance current feedback amplifiers with ultralow distortion and noise. Unlike other high performance amplifiers, the low price and low quiescent current allow these amplifiers to be used in a wide range of applications. The AD8007/AD8008 have 650 MHz bandwidth, 2.7 nV/√Hz voltage noise, -83 dB SFDR at 20 MHz (AD8007) and -77 dBc SFDR at 20 MHz (AD8008). With the wide supply voltage range (5 V to 12 V) and wide bandwidth, the AD8007/AD8008 are designed to work in a variety of applications. The AD8007/AD8008 amplifiers have a low power supply current of 9 mA/amplifier.
Features
- Extremely low distortion
- Second harmonic: - 88 dBc @ 5 MHz; - 83 dBc @ 20 MHz (AD8007); - 77 dBc @ 20 MHz (AD8008)
- Third harmonic: - 101 dBc @ 5 MHz; - 92 dBc @ 20 MHz (AD8007); - 98 dBc @ 20 MHz (AD8008)
- High speed: 650 MHz, - 3 dB bandwidth (G = +1); 1000 V/μs slew rate
- Low noise: 2.7 nV/√Hz input voltage noise; 22.5 pA/√Hz input inverting current noise
- Low power: 9 mA/amplifier typical supply current
- Wide supply voltage range: 3 V to 12 V
- 0.5 mV typical input offset voltage
- Small packaging: 8 - lead SOIC, 8 - lead MSOP, and 5 - lead SC70
Applications
- Instrumentation
- IF and baseband amplifiers
- Filters
- A/D drivers
- DAC buffers
C652161 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

