LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Chilisin BWCU00121008121M02

Manufacturer
ChilisinAsian Brands
MPN
BWCU00121008121M02
LCSC Part #
C6521594
Packaging
-
Customer #
Key Attributes
400mΩ 2 120Ω@100MHz Common Mode Chokes RoHS
DatasheetChilisin BWCU00121008121M02
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerChilisin
Packaging-
Inductance @ Frequency-
DC Resistance(DCR)400mΩ
Insulation Resistance(IR)100MΩ
Number of Lines2
Operating Temperature-40℃~+105℃
Voltage Rating50V
Voltage Withstand125V
Impedance @ Frequency120Ω@100MHz
Current Rating200mA

Introduction

AI Translation

A full series of common mode choke is designed for excellent noise attenuation with compact sizing for use in wide range of applications. Both standard series and custom designs are available.

Features

AI Translation
  • RoHS Compliant
  • Miniature SMD type common mode filter for fully automated assembly
  • Wide impedance range (30Ω ~ 2200Ω) for noise suppression
  • Excellent solderability

Applications

AI Translation
  • USB line for personal computers and peripheral
  • IEEE 1394 line for personal computers, DVC, STB
  • LVDS, panel line for liquid display panels, graph card, etc.
  • HDMI