ROHM BU21182FS-E2
| Manufacturer | |
| MPN | BU21182FS-E2 |
| LCSC Part # | C6521269 |
| Packaging | SSOP-32-A |
| Customer # | |
| Key Attributes | 20 SSOP-32-A Sensor, Capacitive Touch RoHS |
| Datasheet | ROHM BU21182FS-E2 |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | ROHM | |
| Packaging | SSOP-32-A | |
| Features | Capacitive Touch;Integrated ADC;Automatic sensitivity calibration | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Channels | 20 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | ROHM | |
| Packaging | SSOP-32-A |
| Type | Description | |
|---|---|---|
| Features | Capacitive Touch;Integrated ADC;Automatic sensitivity calibration | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Channels | 20 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BU21182FS is a capacitive switch controller designed for switching operations. It determines switch ON/OFF/long-press operations based on detected capacitance changes.
Features
AI Translation
- 20 capacitive sensor ports
- Switch on/off/long-press detection
- Status notification via interrupt pin
- Noise calibration function
- Drift calibration function
- Adjustable switch detection time
- 2-wire serial bus interface
- Single supply operation
Applications
AI Translation
- Office automation equipment such as printers
- Audio/video equipment such as TVs and DVRs
- Home appliances such as air conditioners, refrigerators, and rice cookers
- Electrical equipment with multiple switches
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | ROHM | |
| Packaging | SSOP-32-A | |
| Features | Capacitive Touch;Integrated ADC;Automatic sensitivity calibration | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Channels | 20 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | ROHM | |
| Packaging | SSOP-32-A |
| Type | Description | |
|---|---|---|
| Features | Capacitive Touch;Integrated ADC;Automatic sensitivity calibration | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Channels | 20 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BU21182FS is a capacitive switch controller designed for switching operations. It determines switch ON/OFF/long-press operations based on detected capacitance changes.
Features
AI Translation
- 20 capacitive sensor ports
- Switch on/off/long-press detection
- Status notification via interrupt pin
- Noise calibration function
- Drift calibration function
- Adjustable switch detection time
- 2-wire serial bus interface
- Single supply operation
Applications
AI Translation
- Office automation equipment such as printers
- Audio/video equipment such as TVs and DVRs
- Home appliances such as air conditioners, refrigerators, and rice cookers
- Electrical equipment with multiple switches
C6521269 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

