ADI AD7980ACPZ-RL7
| Manufacturer | |
| MPN | AD7980ACPZ-RL7 |
| LCSC Part # | C652097 |
| Packaging | QFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | SPI 2.375V~2.625V QFN-10-EP(3x3) Analog to Digital Converters (ADC) RoHS |
| Datasheet | ADI AD7980ACPZ-RL7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | QFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.375V~2.625V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2.5LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | - | |
| Clock Frequency | - | |
| Features | Multi-chip synchronization | |
| Resolution(Bits) | 1MHz;16 | |
| S/N Ratio | 90dB | |
| DNL (LSB) | 0.5LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | QFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.375V~2.625V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | - | |
| Clock Frequency | - | |
| Features | Multi-chip synchronization | |
| Resolution(Bits) | 1MHz;16 | |
| S/N Ratio | 90dB | |
| DNL (LSB) | 0.5LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Introduction
The AD7980 is a 16-bit, successive approximation ADC that operates from a single supply (VDD). It incorporates a low power, high speed, 16-bit sampling ADC and a versatile serial interface port. On the rising edge of CNV, the device samples the analog input voltage difference between IN+ and IN−, ranging from 0 V to REF. The reference voltage (REF) is supplied externally and can be independent of the supply voltage (VDD). Power dissipation scales linearly with throughput rate. The SPI-compatible serial interface also features an SDI input that allows multiple ADCs to be daisy-chained on a single 3-wire bus, with optional busy indication. Using a separate supply VIO, it is compatible with 1.8 V, 2.5 V, 3 V, and 5 V logic. The AD7980 is available in a 10-lead MSOP or 10-lead QFN (LFCSP) package and is rated over a temperature range of −40°C to +125°C.
Features
- 16-bit resolution, no missing codes
- Throughput rate: 1 MSPS
- Low power: 4 mW (1 MSPS, VDD only), 7 mW (1 MSPS, total power), 70 μW (10 kSPS)
- INL: ±0.6 LSB (typical), ±1.25 LSB (maximum)
- SINAD: 91.25 dB (10 kHz)
- THD: −110 dB (at 10 kHz)
- Pseudo-differential analog input range 0 V to VREF (VREF from 2.5 V to 5.5 V), any input range, easily driven with ADA4841
- No pipeline delay
- 2.5 V single-supply operation with 1.8 V/2.5 V/3 V/5 V logic interface
- Serial interface: SPI/QSPI/MICROWIRE/DSP compatible
- Daisy-chainable multiple ADCs with busy indicator
- 10-lead MSOP and 10-lead 3 mm×3 mm QFN (LFCSP), SOT-23 footprint compatible
- Wide operating temperature range: −40°C to +125°C
Applications
- Battery-powered equipment
- Communications
- Automatic test equipment
- Data acquisition
- Medical instrumentation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | QFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.375V~2.625V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2.5LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | - | |
| Clock Frequency | - | |
| Features | Multi-chip synchronization | |
| Resolution(Bits) | 1MHz;16 | |
| S/N Ratio | 90dB | |
| DNL (LSB) | 0.5LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | QFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.375V~2.625V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | - | |
| Clock Frequency | - | |
| Features | Multi-chip synchronization | |
| Resolution(Bits) | 1MHz;16 | |
| S/N Ratio | 90dB | |
| DNL (LSB) | 0.5LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Introduction
The AD7980 is a 16-bit, successive approximation ADC that operates from a single supply (VDD). It incorporates a low power, high speed, 16-bit sampling ADC and a versatile serial interface port. On the rising edge of CNV, the device samples the analog input voltage difference between IN+ and IN−, ranging from 0 V to REF. The reference voltage (REF) is supplied externally and can be independent of the supply voltage (VDD). Power dissipation scales linearly with throughput rate. The SPI-compatible serial interface also features an SDI input that allows multiple ADCs to be daisy-chained on a single 3-wire bus, with optional busy indication. Using a separate supply VIO, it is compatible with 1.8 V, 2.5 V, 3 V, and 5 V logic. The AD7980 is available in a 10-lead MSOP or 10-lead QFN (LFCSP) package and is rated over a temperature range of −40°C to +125°C.
Features
- 16-bit resolution, no missing codes
- Throughput rate: 1 MSPS
- Low power: 4 mW (1 MSPS, VDD only), 7 mW (1 MSPS, total power), 70 μW (10 kSPS)
- INL: ±0.6 LSB (typical), ±1.25 LSB (maximum)
- SINAD: 91.25 dB (10 kHz)
- THD: −110 dB (at 10 kHz)
- Pseudo-differential analog input range 0 V to VREF (VREF from 2.5 V to 5.5 V), any input range, easily driven with ADA4841
- No pipeline delay
- 2.5 V single-supply operation with 1.8 V/2.5 V/3 V/5 V logic interface
- Serial interface: SPI/QSPI/MICROWIRE/DSP compatible
- Daisy-chainable multiple ADCs with busy indicator
- 10-lead MSOP and 10-lead 3 mm×3 mm QFN (LFCSP), SOT-23 footprint compatible
- Wide operating temperature range: −40°C to +125°C
Applications
- Battery-powered equipment
- Communications
- Automatic test equipment
- Data acquisition
- Medical instrumentation
C652097 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



