ADI AD7945ARSZ-BREEL
| Manufacturer | |
| MPN | AD7945ARSZ-BREEL |
| LCSC Part # | C652076 |
| Packaging | SSOP-20-208mil |
| Customer # | |
| Key Attributes | 600ns 3.3V~5V 0.5LSB 12 Parallel SSOP-20-208mil Digital to Analog Converters (DAC) RoHS |
| Datasheet | ADI AD7945ARSZ-BREEL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SSOP-20-208mil | |
| Settling Time | 600ns | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V~5V | |
| Function | Bipolar output | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12 | |
| Interface Type | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SSOP-20-208mil | |
| Settling Time | 600ns | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V~5V |
| Type | Description | |
|---|---|---|
| Function | Bipolar output | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12 | |
| Interface Type | Parallel |
Introduction
The AD7943, AD7945 and AD7948 are fast 12-bit multiplying DACs that operate from a single +5 V supply (Normal Mode) and a single +3.3 V to +5 V supply (Biased Mode). The AD7943 has a serial interface, the AD7945 has a 12-bit parallel interface, and the AD7948 has an 8-bit byte interface. They will replace the industry-standard AD7543, AD7545 and AD7548 in many applications, and they offer superior speed and power consumption performance.
Features
- 12-Bit Multiplying DACs
- Guaranteed Specifications with +3.3 V/+5 V Supply
- 0.5 LSBs INL and DNL
- Low Power: 5 μW typ
- Fast Interface 40 ns Strobe Pulsewidth (AD7943) 40 ns Write Pulsewidth (AD7945, AD7948)
- Low Glitch: 60 nV·s with Amplifier Connected
- Fast Settling: 600 ns to 0.01% with AD843
Applications
- Battery-Powered Instrumentation
- Laptop Computers
- Upgrades for All 754x Series DACs (5 V Designs)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SSOP-20-208mil | |
| Settling Time | 600ns | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V~5V | |
| Function | Bipolar output | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12 | |
| Interface Type | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SSOP-20-208mil | |
| Settling Time | 600ns | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V~5V |
| Type | Description | |
|---|---|---|
| Function | Bipolar output | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12 | |
| Interface Type | Parallel |
Introduction
The AD7943, AD7945 and AD7948 are fast 12-bit multiplying DACs that operate from a single +5 V supply (Normal Mode) and a single +3.3 V to +5 V supply (Biased Mode). The AD7943 has a serial interface, the AD7945 has a 12-bit parallel interface, and the AD7948 has an 8-bit byte interface. They will replace the industry-standard AD7543, AD7545 and AD7548 in many applications, and they offer superior speed and power consumption performance.
Features
- 12-Bit Multiplying DACs
- Guaranteed Specifications with +3.3 V/+5 V Supply
- 0.5 LSBs INL and DNL
- Low Power: 5 μW typ
- Fast Interface 40 ns Strobe Pulsewidth (AD7943) 40 ns Write Pulsewidth (AD7945, AD7948)
- Low Glitch: 60 nV·s with Amplifier Connected
- Fast Settling: 600 ns to 0.01% with AD843
Applications
- Battery-Powered Instrumentation
- Laptop Computers
- Upgrades for All 754x Series DACs (5 V Designs)
C652076 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

