LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD7942BCPZRL7

Manufacturer
MPN
AD7942BCPZRL7
LCSC Part #
C652062
Packaging
LFCSP-10(3x3)
Customer #
Key Attributes
SPI 2.3V~5.5V LFCSP-10(3x3) Analog to Digital Converters (ADC) RoHS
DatasheetADI AD7942BCPZRL7
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingLFCSP-10(3x3)
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)50nA
Voltage - Supply2.3V~5.5V
Number of Channels1
Integral non - linearity0.4LSB
Voltage ReferenceExternal
Clock/OscillatorBuilt-in
Clock Frequency-
FeaturesMulti-chip synchronization
Resolution(Bits)250kHz;14
S/N Ratio85dB
DNL (LSB)0.3LSB
ADC architectureSAR
Programmable Gain-

Introduction

AI Translation

The AD7942 is a 14-bit, charge redistribution, successive approximation PulSAR ADC that operates from a single power supply, VDD, between 2.3 V to 5.5 V. It contains a low power, high speed, 14-bit sampling ADC with no missing codes, an internal conversion clock, and a versatile serial interface port. The part also contains a low noise, wide bandwidth, short aperture delay track-and-hold circuit. On the CNV rising edge, it samples an analog input, IN+, between 0V to VREF with respect to a ground sense, IN−. The reference voltage, VREF, is applied externally and is set up to be the supply voltage. Its power scales linearly with the throughput. The SPI-compatible serial interface also features the ability, using the SDI input, to daisy-chain several ADCs on a single 3-wire bus and provides an optional busy indicator. It is compatible with 1.8 V, 2.5 V, 3 V, or 5 V logic using a separate supply (VIO). The AD7942 is housed in a 10-lead MSOP or a 10-lead LFCSP package yet fits in the same size footprint as the 8-lead MSOP or SOT-23. Operation for the AD7942 is specified from -40°C to +85°C.

Features

AI Translation
  • 14-bit resolution with no missing codes
  • Throughput: 250 kSPS
  • INL: ±0.4 LSB typical, ±η LSB maximum (±0.0061% of FSR)
  • SINAD: 85 dB at 20 kHz
  • THD: −100 dB at 20 kHz
  • Pseudo differential analog input range 0 V to VREF with VREF up to VDD
  • No pipeline delay
  • Single-supply 2.3 V to 5.5 V operation with 1.8 V/2.5 V/3 V/5 V logic interface
  • Proprietary serial interface SPI-/QSPI-/MICROWIRE-/DSP-compatible
  • Daisy-chaining for multiple ADCs and busy indicator
  • Power dissipation 1.25 mW at 2.5 V/100 kSPS, 3.6 mW at 5 V/100 kSPS, 1.25 μW at 2.5 V/100 SPS
  • Standby current: 1 nA
  • 10-lead package: MSOP and 3 mm × 3 mm LFCSP
  • Pin-for-pin compatible with the 16-bit AD7685

Applications

AI Translation
  • Battery-powered equipment
  • Data acquisition
  • Instrumentation
  • Medical instruments
  • Process controls