ADI AD7903BRQZ-RL7
| Manufacturer | |
| MPN | AD7903BRQZ-RL7 |
| LCSC Part # | C651996 |
| Packaging | QSOP-20 |
| Customer # | |
| Key Attributes | Dual-channel, differential, 16-bit, 1 MSPS PulSAR ADC |
| Datasheet | ADI AD7903BRQZ-RL7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | QSOP-20 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 350pA | |
| Voltage - Supply | 2.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | 0.5LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Simultaneous sampling;Multi-chip synchronization | |
| Resolution(Bits) | 1MHz;16 | |
| S/N Ratio | 93.5dB | |
| DNL (LSB) | 0.4LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | QSOP-20 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 350pA | |
| Voltage - Supply | 2.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | 0.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Simultaneous sampling;Multi-chip synchronization | |
| Resolution(Bits) | 1MHz;16 | |
| S/N Ratio | 93.5dB | |
| DNL (LSB) | 0.4LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The AD7903 is a dual-channel, 16-bit, successive approximation ADC with each ADC powered by a single supply (VDDx). It integrates two low-power, high-speed, 16-bit sampling ADCs and a versatile SPI. On the rising edge of CNVx, the AD7903 samples the voltage difference between the INx+ and INx− pins, where the voltage swing on these two pins is typically between 0 V and VREF in antiphase. The reference voltage (VREF) at the REFx pin is externally supplied and can be set independently of the supply voltage pin (VDDx). The device's power consumption scales linearly with throughput rate. The SPI-compatible serial interface also supports daisy-chaining multiple ADCs onto a single 3-wire bus via the SDIx input, and provides an optional busy indicator. With a separate supply VIOx, it is compatible with 1.8 V, 2.5 V, 3 V, and 5 V logic. The AD7903 is available in a 20-lead QSOP package and is rated for an operating temperature range of −40°C to +125°C.
Features
- Throughput rate: 1 MSPS
- Low power consumption: 7.0 mW (1 MSPS, VDD1#IVDD2 only) 12.0 mW (1 MSPS, total power) 140 μW (10 kSPS)
- Integral nonlinearity (INL): ±0.5 LSB typical, ±2.0 LSB maximum
- Signal-to-noise and distortion ratio (SINAD): 93.5 dB (1 kHz)
- Total harmonic distortion (THD): −112 dB (1 kHz)
- True differential analog input range: ±VREF 0 V to VREF (VREF from 2.4 V to 5.1 V), either input range selectable, easily driven by ADA4941-1
- No pipeline delay
- 2.5 V single-supply operation with 1.8 V/2.5 V/3 V/5 V logic interface
- SPI/QSPI/MICROWIRE/DSP compatible
- 20-lead QSOP package
- Wide operating temperature range: -40°C to +125°C
Applications
- Battery-powered equipment
- Communications
- Automatic Test Equipment (ATE)
- Data acquisition
- Medical instrumentation
- Redundant measurement
- Simultaneous sampling
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | QSOP-20 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 350pA | |
| Voltage - Supply | 2.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | 0.5LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Simultaneous sampling;Multi-chip synchronization | |
| Resolution(Bits) | 1MHz;16 | |
| S/N Ratio | 93.5dB | |
| DNL (LSB) | 0.4LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | QSOP-20 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 350pA | |
| Voltage - Supply | 2.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | 0.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Simultaneous sampling;Multi-chip synchronization | |
| Resolution(Bits) | 1MHz;16 | |
| S/N Ratio | 93.5dB | |
| DNL (LSB) | 0.4LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The AD7903 is a dual-channel, 16-bit, successive approximation ADC with each ADC powered by a single supply (VDDx). It integrates two low-power, high-speed, 16-bit sampling ADCs and a versatile SPI. On the rising edge of CNVx, the AD7903 samples the voltage difference between the INx+ and INx− pins, where the voltage swing on these two pins is typically between 0 V and VREF in antiphase. The reference voltage (VREF) at the REFx pin is externally supplied and can be set independently of the supply voltage pin (VDDx). The device's power consumption scales linearly with throughput rate. The SPI-compatible serial interface also supports daisy-chaining multiple ADCs onto a single 3-wire bus via the SDIx input, and provides an optional busy indicator. With a separate supply VIOx, it is compatible with 1.8 V, 2.5 V, 3 V, and 5 V logic. The AD7903 is available in a 20-lead QSOP package and is rated for an operating temperature range of −40°C to +125°C.
Features
- Throughput rate: 1 MSPS
- Low power consumption: 7.0 mW (1 MSPS, VDD1#IVDD2 only) 12.0 mW (1 MSPS, total power) 140 μW (10 kSPS)
- Integral nonlinearity (INL): ±0.5 LSB typical, ±2.0 LSB maximum
- Signal-to-noise and distortion ratio (SINAD): 93.5 dB (1 kHz)
- Total harmonic distortion (THD): −112 dB (1 kHz)
- True differential analog input range: ±VREF 0 V to VREF (VREF from 2.4 V to 5.1 V), either input range selectable, easily driven by ADA4941-1
- No pipeline delay
- 2.5 V single-supply operation with 1.8 V/2.5 V/3 V/5 V logic interface
- SPI/QSPI/MICROWIRE/DSP compatible
- 20-lead QSOP package
- Wide operating temperature range: -40°C to +125°C
Applications
- Battery-powered equipment
- Communications
- Automatic Test Equipment (ATE)
- Data acquisition
- Medical instrumentation
- Redundant measurement
- Simultaneous sampling
C651996 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



