LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD7902BRQZ

Manufacturer
MPN
AD7902BRQZ
LCSC Part #
C651994
Packaging
QSOP-20
Customer #
Key Attributes
SPI 2.5V QSOP-20 Analog to Digital Converters (ADC) RoHS
DatasheetADI AD7902BRQZ
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingQSOP-20
Operating Temperature-40℃~+125℃
InterfaceSPI
Quiescent Current (Iq)350nA
Voltage - Supply2.5V
Number of Channels2
Integral non - linearity1LSB
Voltage ReferenceExternal
Clock/OscillatorBuilt-in
Clock Frequency-
FeaturesSimultaneous sampling;Multi-chip synchronization
Resolution(Bits)16;1MHz
S/N Ratio91.5dB
DNL (LSB)0.5LSB
ADC architectureSAR
Programmable Gain-

Introduction

AI Translation

The AD7902 is a dual 16-bit, successive approximation, analog-to-digital converter (ADC) that operates from a single power supply, VDDx, per ADC. It contains two low power, high speed, 16-bit sampling ADCs and a versatile serial port interface (SPI). On the CNVx rising edge, the AD7902 samples an analog input, IN+, in the range of 0V to VREF with respect to a ground sense, IN-. The externally applied reference voltage of the REFx pins (VREF) can be set independently from the supply voltage pins, VDDx. The power of the device scales linearly with throughput. Using the SDIx inputs, the SPI-compatible serial interface can also daisy-chain multiple ADCs on a single 3-wire bus and provide an optional busy indicator. It is compatible with 1.8V, 2.5V, 3V, or 5V logic, using the separate VIOx supplies. The AD7902 is available in a 20-lead QSOP package with operation specified from -40°C to +125°C.

Features

AI Translation
  • 16-bit resolution with no missing codes
  • Throughput: 1 MSPS
  • Low power dissipation 7.0 mW at 1 MSPS (VDD1 and VPO2 only), 12.0 mW at 1 MSPS (total), 140 μW at 10 kSPS
  • INL: ±1.0 LSB typical, ±2.5 LSB maximum
  • SINAD: 91 dB at 1 kHz
  • THD: −105 dB at 1 kHz
  • Pseudo differential analog input range 0 V to VREF with VREF between 2.4 V to 5.1 V. Allows use of any input range. Easy to drive with the ADA4841-1/ADA4841-2
  • No pipeline delay
  • Single-supply 2.5 V operation with 1.8 V/2.5 V/3 V/5 V logic interface
  • Serial port interface (SPI) QSPI/MICROWIRE/DSP compatible
  • 20-lead QSOP package
  • Wide operating temperature range: -40°C to +125°C

Applications

AI Translation
  • Battery-powered equipment
  • Communications
  • Automated test equipment (ATE)
  • Data acquisition
  • Medical instrumentation
  • Redundant measurement
  • Simultaneous sampling