LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD7891BSZ-2

Manufacturer
MPN
AD7891BSZ-2
LCSC Part #
C651918
Packaging
MQFP-44(10x10)
Customer #
Key Attributes
8 5V 12 MQFP-44(10x10) ADCs/DACs - Special Purpose RoHS
DatasheetADI AD7891BSZ-2
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerADI
PackagingMQFP-44(10x10)
FeaturesBipolar input;Built-in reference source;Power-down mode
Number of Channels8
Interface-
Operating Temperature-40℃~+85℃
DNL (LSB)1LSB
Voltage - Supply5V
ADC architecture-
Resolution (Bits)12

Introduction

AI Translation

The AD7891 is an 8-channel, 12-bit data acquisition system with a choice of either parallel or serial interface structure. The part contains an input multiplexer, an on-chip track/hold amplifier, a high speed 12-bit ADC, a 2.5 V reference, and a high speed interface. The part operates from a single 5 V supply and accepts a variety of analog input ranges across two models, the AD7891-1 (±5 V and ±10 V) and the AD7891-2 (0 V to +2.5 V, 0 V to +5 V, and ±2.5 V). The AD7891 provides the option of either a parallel or serial interface structure determined by the MODE pin. The part has standard control inputs and fast data access times for both the serial and parallel interfaces, ensuring easy interfacing to modern microprocessors, microcontrollers, and digital signal processors. In addition to the traditional dc accuracy specifications, such as linearity, full-scale and offset errors, the part is also specified for dynamic performance parameters, including harmonic distortion and signal-to-noise ratio. Power dissipation in normal mode is 82 mW typical; in the standby mode, this is reduced to 75 μW typ. The part is available in a 44-terminal MQFP and a 44-lead PLCC.

Features

AI Translation
  • Fast 12-Bit ADC with 7.6 μs Conversion Time
  • 8 Single-Ended Analog Input Channels
  • Overvoltage Protection on Each Channel
  • Selection of Input Ranges: ±5 V, ±10 V for AD7891-1; 0 to +2.5 V, 0 to +5 V, ±2.5 V for AD7891-2
  • Parallel and Serial Interface
  • On-Chip Track/Hold Amplifier
  • On-Chip Reference
  • Single-Supply, Low Power Operation (100 mW Max)
  • Power-Down Mode (175 μW Typ)

Applications

AI Translation
  • Data Acquisition Systems
  • Motor Control
  • Mobile Communication Base Stations
  • Instrumentation