LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22412DD16-13.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT22412DD16-13.000M

Manufacturer
MPN
SXT22412DD16-13.000M
LCSC Part #
C6518705
Packaging
SMD2520-4P
Customer #
Key Attributes
±20ppm 12pF ±20ppm SMD2520-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT22412DD16-13.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0139$ 1.01
200+$ 0.4047$ 80.94
500+$ 0.3911$ 195.55
1,000+$ 0.385$ 385.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±20ppm
Operating Temperature-10℃~+60℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)120Ω
Frequency13MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22412DD17-13.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0154
SXT22412ED16-13.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0564
SXT22412ED17-13.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.108
SXT22412DD38-13.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0183
SXT22412DD07-13.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0108
SXT22412DD27-13.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0169
SXT22412DD48-13.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0199
SXT22412EE16-13.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.067
SXT22412FD16-13.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1093
SXT22412EE17-13.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1191
SXT22412FD17-13.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1108
SXT22412ED48-13.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0624
SXT22412ED27-13.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2109
SXT22412ED38-13.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2125
SXT22412ED07-13.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0533
SXT22412FE16-13.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.12
SXT22412FE17-13.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1215
SXT22412DA16-13.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.027
SXT22412DC16-13.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0492
SXT22412DB16-13.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0381