LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22412DB16-16.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT22412DB16-16.000M

Manufacturer
MPN
SXT22412DB16-16.000M
LCSC Part #
C6518620
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 16MHz ±20ppm 12pF 100Ω SMD2520-4P
DatasheetSuntsu Electronics, Inc. SXT22412DB16-16.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3716$ 1.37
200+$ 0.5487$ 109.74
500+$ 0.5305$ 265.25
1,000+$ 0.5214$ 521.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±30ppm
Operating Temperature-10℃~+60℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)100Ω
Frequency16MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22412DB17-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3745
SXT22412DC16-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3881
SXT22412DC17-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3913
SXT22412EB16-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.435
SXT22412DD16-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4033
SXT22412EB17-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4383
SXT22412DD17-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1577
SXT22412EC16-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4518
QT252S-16.000MDHE-TQST Products, LLCSMD2520-4P0$ 0.8577
SXT22412DB27-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3776
SXT22412DB38-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3807
SXT22412DB48-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6816
SXT22412DB07-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.37
SXT22412EC17-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4549
SXT22412FB16-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.5155
SXT22412ED16-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4669
SXT22412DC07-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.385
SXT22412DC27-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4897
SXT22412DC38-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3957
SXT22412DC48-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3988