Suntsu Electronics, Inc. SXT2148EA07-30.000M
| Manufacturer | |
| MPN | SXT2148EA07-30.000M |
| LCSC Part # | C6517950 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±50ppm 8pF ±15ppm SMD2016-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT2148EA07-30.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 30MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 30MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0214 | $ 2.02 |
| 200+ | $ 0.8073 | $ 161.46 |
| 500+ | $ 0.7797 | $ 389.85 |
| 1,000+ | $ 0.7668 | $ 766.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 30MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 30MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT2148EB07-30.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9108 | ||
| SXT2148FA07-30.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9945 | ||
| SXT2148EA17-30.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.8957 | ||
| SXT2148EA16-30.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.8927 | ||
| SXT2148EA48-30.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8723 | ||
| SXT2148EA27-30.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9005 | ||
| SXT2148EA38-30.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9034 | ||
| SXT2148EC07-30.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.0668 | ||
| SXT2148ED07-30.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.0878 | ||
| SXT2148EE07-30.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.0682 | ||
| SXT2148FB07-30.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.0154 | ||
| SXT2148FA38-30.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.1494 | ||
| SXT2148EB16-30.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9139 | ||
| SXT2148FA16-30.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.1375 | ||
| SXT2148FA17-30.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.002 | ||
| SXT2148EB48-30.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8723 | ||
| SXT2148FA48-30.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.0126 | ||
| SXT2148EB17-30.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.917 | ||
| SXT2148EB38-30.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9246 | ||
| SXT2148FA27-30.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.0049 |

