LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD7862ARSZ-3REEL product image
Images for reference only

ADI AD7862ARSZ-3REEL

Manufacturer
MPN
AD7862ARSZ-3REEL
LCSC Part #
C651778
Packaging
SSOP-28-208mil
Customer #
Key Attributes
Parallel port 5V SSOP-28-208mil Analog to Digital Converters (ADC) RoHS
DatasheetADI AD7862ARSZ-3REEL
RoHS Compliance1 documents available
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.4167$ 27.42
200+$ 10.6099$ 2121.98
500+$ 10.2379$ 5118.95
1,500+$ 10.0527$ 15079.05
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingSSOP-28-208mil
Operating Temperature-40℃~+85℃
InterfaceParallel port
Quiescent Current (Iq)15uA
Voltage - Supply5V
Number of Channels4
Integral non - linearity1LSB
Voltage ReferenceBuilt-in
Clock/OscillatorBuilt-in
Clock Frequency-
FeaturesBipolar input;Simultaneous sampling;Multiplexers
Resolution(Bits)250kHz;12
S/N Ratio-
DNL (LSB)1LSB
ADC architectureSAR
Programmable GainNot supported

Introduction

AI Translation

The AD7862 is a high-speed, low-power, dual 12-bit A/D converter powered by a single +5 V supply. The device contains two 4 μs successive approximation ADCs, two track/hold amplifiers, an internal +2.5 V reference, and a high-speed parallel interface. There are four analog inputs, divided into two channels (A and B), selected by the A0 input. Each channel has two inputs (VA1 and VA2 or VB1 and VB2) that can be sampled and converted simultaneously, thus preserving the relative phase information of the signals on the two analog inputs. The device accepts analog input ranges of ±10 V (AD7862-10), ±2.5 V (AD7862-3), and 0 - 2.5 V (AD7862-2). The overvoltage protection of the device's analog inputs allows the input voltage to reach ±17 V, ±7 V, or +7 V without damage.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AD7862ARSZ-10ADISSOP-28-208mil3$ 59.1113
ADS7842EB/1KTISSOP-28-208mil5$ 15.5202
ADS7842ETISSOP-28-208mil36$ 10.086
ADS7842E/1KTISSOP-28-208mil2$ 13.319
AD7862ARSZ-3ADISSOP-28-208mil0$ 27.4167
AD7862ARSZ-2REELADISSOP-28-208mil0$ 27.4167
AD7862ARSZ-10REELADISSOP-28-208mil0$ 27.4167
AD7862ARSZ-2ADISSOP-280$ 27.4167