ADI AD7787BRMZ-RL
| Manufacturer | |
| MPN | AD7787BRMZ-RL |
| LCSC Part # | C651557 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | 2-Channel 24-Bit Sigma-Delta ADC |
| Datasheet | ADI AD7787BRMZ-RL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1uA | |
| Voltage - Supply | 2.5V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | - | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Integrated modulator;Built-in digital filter;Input buffer;Soft reset;Power-on reset | |
| Resolution(Bits) | 9.5Hz;19.5 | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1uA | |
| Voltage - Supply | 2.5V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | - |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Integrated modulator;Built-in digital filter;Input buffer;Soft reset;Power-on reset | |
| Resolution(Bits) | 9.5Hz;19.5 | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | - |
Introduction
The AD7787 is a low power, complete analog front end for low frequency measurement applications. It contains a low noise 24-bit Σ-Δ ADC with one differential input and one single-ended input that can be buffered or unbuffered. The device operates from an internal clock. Therefore, the user does not have to supply a clock source to the device. The output data rate from the part is software programmable and can be varied from 9.5 Hz to 120 Hz, with the rms noise equal to 1.1 μV at the lower update rate. The internal clock frequency can be divided by a factor of 2, 4, or 8, which leads to a reduction in the current consumption. The update rate, cutoff frequency, and settling time scales with the clock frequency. The part operates with a power supply from 2.5 V to 5.25 V. When operating from a 3 V supply, the power dissipation for the part is 225 μW maximum. It is housed in a 10-lead MSOP.
Features
- Supply: 2.5 V to 5.25 V operation
- Normal mode: 75 μA max
- Power-down mode: 1 μA max
- RMS noise: 1.1 μV at 9.5 Hz update rate
- 19.5-bit p-p resolution (22 bits effective resolution)
- Integral nonlinearity: 3.5 ppm typical
- Simultaneous 50 Hz and 60 Hz rejection
- Internal clock oscillator
- Rail-to-rail input buffer
- VDD monitor channel
- Temperature range: -40°C to +105°C
- 10-lead MSOP
- 3-wire serial
- 5P, QSPI, MICROWIRE, and DSP compatible
- Schmitt trigger on SCLK
Applications
- Smart transmitters
- Battery applications
- Portable instrumentation
- Sensor measurement
- Temperature measurement
- Pressure measurement
- Weigh scales
- 4 to 20 mA loops
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 14.6507 | $ 14.65 |
| 10+ | $ 14.0326 | $ 140.33 |
| 30+ | $ 12.9592 | $ 388.78 |
| 100+ | $ 12.0224 | $ 1202.24 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1uA | |
| Voltage - Supply | 2.5V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | - | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Integrated modulator;Built-in digital filter;Input buffer;Soft reset;Power-on reset | |
| Resolution(Bits) | 9.5Hz;19.5 | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1uA | |
| Voltage - Supply | 2.5V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | - |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Integrated modulator;Built-in digital filter;Input buffer;Soft reset;Power-on reset | |
| Resolution(Bits) | 9.5Hz;19.5 | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | - |
Introduction
The AD7787 is a low power, complete analog front end for low frequency measurement applications. It contains a low noise 24-bit Σ-Δ ADC with one differential input and one single-ended input that can be buffered or unbuffered. The device operates from an internal clock. Therefore, the user does not have to supply a clock source to the device. The output data rate from the part is software programmable and can be varied from 9.5 Hz to 120 Hz, with the rms noise equal to 1.1 μV at the lower update rate. The internal clock frequency can be divided by a factor of 2, 4, or 8, which leads to a reduction in the current consumption. The update rate, cutoff frequency, and settling time scales with the clock frequency. The part operates with a power supply from 2.5 V to 5.25 V. When operating from a 3 V supply, the power dissipation for the part is 225 μW maximum. It is housed in a 10-lead MSOP.
Features
- Supply: 2.5 V to 5.25 V operation
- Normal mode: 75 μA max
- Power-down mode: 1 μA max
- RMS noise: 1.1 μV at 9.5 Hz update rate
- 19.5-bit p-p resolution (22 bits effective resolution)
- Integral nonlinearity: 3.5 ppm typical
- Simultaneous 50 Hz and 60 Hz rejection
- Internal clock oscillator
- Rail-to-rail input buffer
- VDD monitor channel
- Temperature range: -40°C to +105°C
- 10-lead MSOP
- 3-wire serial
- 5P, QSPI, MICROWIRE, and DSP compatible
- Schmitt trigger on SCLK
Applications
- Smart transmitters
- Battery applications
- Portable instrumentation
- Sensor measurement
- Temperature measurement
- Pressure measurement
- Weigh scales
- 4 to 20 mA loops
C651557 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| AD7791BRMZ-REEL | ADI | Similar | MSOP-10 | 13 | $ 15.3508 | ||
| AD7791BRMZ | ADI | Similar | MSOP-10 | 118 | $ 15.5825 | ||
| AD7787BRMZ | ADI | Alt. Packaging | MSOP-10 | 0 | $ 23.2549 |



