EATON BK/GMC-V-160-R
| Manufacturer | |
| MPN | BK/GMC-V-160-R |
| LCSC Part # | C6515409 |
| Packaging | Through Hole,D5.5xL21.1mm |
| Customer # | |
| Key Attributes | 35A Glass Tube Fuse 160mA 250V Through Hole,D5.5xL21.1mm Fuses RoHS |
| Datasheet | EATON BK/GMC-V-160-R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole,D5.5xL21.1mm | |
| Melting I2t | 0.022 | |
| Interrupt Rating | 35A | |
| Operating Temperature | - | |
| Height | - | |
| Width | - | |
| Type | Glass Tube Fuse | |
| Length | 21.1mm | |
| Current Rating | 160mA | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole,D5.5xL21.1mm | |
| Melting I2t | 0.022 | |
| Interrupt Rating | 35A | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | Glass Tube Fuse | |
| Length | 21.1mm | |
| Current Rating | 160mA | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Medium time-lag, low breaking capacity
- Axial leads available as option
- Physical dimensions: 5 mm × 20 mm
- Glass tube construction with nickel-plated brass end caps
- Designed to comply with UL/CSA 248-14
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole,D5.5xL21.1mm | |
| Melting I2t | 0.022 | |
| Interrupt Rating | 35A | |
| Operating Temperature | - | |
| Height | - | |
| Width | - | |
| Type | Glass Tube Fuse | |
| Length | 21.1mm | |
| Current Rating | 160mA | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole,D5.5xL21.1mm | |
| Melting I2t | 0.022 | |
| Interrupt Rating | 35A | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | Glass Tube Fuse | |
| Length | 21.1mm | |
| Current Rating | 160mA | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Medium time-lag, low breaking capacity
- Axial leads available as option
- Physical dimensions: 5 mm × 20 mm
- Glass tube construction with nickel-plated brass end caps
- Designed to comply with UL/CSA 248-14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

