LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD7732BRUZ-REEL product image
  • AD7732BRUZ-REEL thumbnail 1
  • AD7732BRUZ-REEL thumbnail 2
  • AD7732BRUZ-REEL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD7732BRUZ-REEL

Manufacturer
MPN
AD7732BRUZ-REEL
LCSC Part #
C651501
Packaging
TSSOP-28
Customer #
Key Attributes
2-Channel, ±10 V Input Range, High Throughput, 24-Bit ∑-△ ADC
DatasheetADI AD7732BRUZ-REEL
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.1777$ 29.18
30+$ 27.9091$ 837.27
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingTSSOP-28
Operating Temperature-40℃~+105℃
Clock Frequency1MHz~6.144MHz
FeaturesAuto calibration;Multiplexers;Fault detection;Electrical protection
InterfaceSPI
Quiescent Current (Iq)140uA
Resolution(Bits)24
Voltage - Supply4.75V~5.25V;2.7V~3.6V
Number of Channels2

Introduction

AI Translation

The AD7732 is a high precision, high throughput analog front end. True 16-bit p-p resolution is achievable with a total conversion time of 500 μs (2 kHz channel switching), making it ideally suitable for high resolution multiplexing applications. The part can be configured via a simple digital interface, which allows users to balance the noise performance against data throughput up to a 15.4 kHz. The analog front end features two fully differential input channels with unipolar or true bipolar input ranges to ±10 V while operating from a single +5 V analog supply. The part has an overrange and underrange detection capability and accepts an analog input overvoltage to ±16.5 V without degrading the performance of the adjacent channels. The differential reference input features “No-Reference” detect capability. The ADC also supports per channel system calibration options. The digital serial interface can be configured for 3-wire operation and is compatible with microcontrollers and digital signal processors. All interface inputs are Schmitt triggered. The part is specified for operation over the extended industrial temperature range of -40°C to +105°C.

Features

AI Translation
  • High resolution ADC 24 bits no missing codes ±0.0015% nonlinearity
  • Optimized for fast channel switching 18-bit p-p resolution (21 bits effective) at 500 Hz 16-bit p-p resolution (19 bits effective) at 2 kHz 14-bit p-p resolution (18 bits effective) at 15 kHz
  • On-chip per channel system calibration
  • 2 fully differential analog inputs Input ranges +5 V, ±5 V, +10 V, ±10 V
  • Overvoltage tolerant Up to ±16.5 V not affecting adjacent channel Up to ±50 V absolute maximum
  • 3-wire serial interface SPI, QSPI, MICROWIRE, and DSP compatible Schmitt trigger on logic inputs
  • Single-supply operation 5 V analog supply 3 V or 5 V digital supply
  • Package: 28-lead TSSOP

Applications

AI Translation
  • PLCs/DCS
  • Multiplexing applications
  • Process control
  • Industrial instrumentation

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
AD7732BRUZ-REEL7ADIAlt. PackagingTSSOP-2810$ 53.1679
AD7732BRUZADIAlt. PackagingTSSOP-280$ 21.2281
View and Compare All Alternative Parts.