ROHM BD6376GUL-E2
| Manufacturer | |
| MPN | BD6376GUL-E2 |
| LCSC Part # | C6514687 |
| Packaging | VCSP-950L1(1.6x1.6) |
| Customer # | |
| Key Attributes | 2.5V~3.6V VCSP-950L1(1.6x1.6) Motor Drivers, Controllers RoHS |
| Datasheet | ROHM BD6376GUL-E2 |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | VCSP-950L1(1.6x1.6) | |
| Number of H-bridges | 1 | |
| Features | Active braking function | |
| Technology | - | |
| Voltage - Supply | 2.5V~3.6V | |
| Interface | - | |
| Operating Temperature | -30℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | 450mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | VCSP-950L1(1.6x1.6) | |
| Number of H-bridges | 1 | |
| Features | Active braking function | |
| Technology | - | |
| Voltage - Supply | 2.5V~3.6V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -30℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | 450mΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | VCSP-950L1(1.6x1.6) | |
| Number of H-bridges | 1 | |
| Features | Active braking function | |
| Technology | - | |
| Voltage - Supply | 2.5V~3.6V | |
| Interface | - | |
| Operating Temperature | -30℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | 450mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | VCSP-950L1(1.6x1.6) | |
| Number of H-bridges | 1 | |
| Features | Active braking function | |
| Technology | - | |
| Voltage - Supply | 2.5V~3.6V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -30℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | 450mΩ |
Help & FeedbackShow similar products (0) >
C6514687 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

