LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY BFC237520183

Manufacturer
MPN
BFC237520183
LCSC Part #
C6514633
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
18nF -55℃~+105℃ ±5% Through Hole,P=10mm Film Capacitors RoHS
DatasheetVISHAY BFC237520183
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=10mm
Capacitance18nF
Voltage Rating400V;1kV
Operating Temperature-55℃~+105℃
Tolerance±5%