VISHAY BFC237018125
| Manufacturer | |
| MPN | BFC237018125 |
| LCSC Part # | C6514507 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.2uF 63V -55℃~+100℃ ±10% Film Capacitors RoHS |
| Datasheet | VISHAY BFC237018125 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 1.2uF | |
| Voltage Rating | 63V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 1.2uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 63V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5585 | $ 3.56 |
| 200+ | $ 1.4201 | $ 284.02 |
| 500+ | $ 1.3731 | $ 686.55 |
| 1,000+ | $ 1.3489 | $ 1348.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 1.2uF | |
| Voltage Rating | 63V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 1.2uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 63V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

