LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec BCS-112-F-D-HE product image
Images for reference only

Samtec BCS-112-F-D-HE

Manufacturer
MPN
BCS-112-F-D-HE
LCSC Part #
C6514328
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
Female Header 24 Position 2.54mm Pitch Dual Row Through Hole, Right Angle -55℃~+125℃
DatasheetSamtec BCS-112-F-D-HE
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.9452$ 8.95
198+$ 3.5698$ 706.82
504+$ 3.451$ 1739.30
1,008+$ 3.3908$ 3417.93
Standard Packaging18/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,Right Angle,P=2.54mm
Voltage Rating475V
Operating Temperature-55℃~+125℃
Mounting TypeRight Angle
Current Rating4.6A
Number of Pins24P
Insulation Height5.33mm
Pitch2.54mm
Number of Rows2
Contact PlatingTin
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.