ADI AD7701ANZ
| Manufacturer | |
| MPN | AD7701ANZ |
| LCSC Part # | C651409 |
| Packaging | PDIP-20 |
| Customer # | |
| Key Attributes | Serial Port 5V PDIP-20 Analog to Digital Converters (ADC) RoHS |
| Datasheet | ADI AD7701ANZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | PDIP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Serial Port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.125LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | - | |
| Clock Frequency | 4.096MHz;200kHz~5MHz | |
| Features | Built-in digital filter;Bipolar input;Bipolar power supply;Auto calibration;Power-on reset | |
| Resolution(Bits) | 4kHz;16 | |
| S/N Ratio | - | |
| DNL (LSB) | 0.125LSB | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | PDIP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Serial Port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.125LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | - | |
| Clock Frequency | 4.096MHz;200kHz~5MHz | |
| Features | Built-in digital filter;Bipolar input;Bipolar power supply;Auto calibration;Power-on reset | |
| Resolution(Bits) | 4kHz;16 | |
| S/N Ratio | - | |
| DNL (LSB) | 0.125LSB | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Not supported |
Introduction
The AD7701 is a 16-bit ADC that uses a sigma-delta conversion technique. The analog input is continuously sampled by an analog modulator whose mean output duty cycle is proportional to the input signal. The modulator output is processed by an on-chip digital filter with a six-pole Gaussian response, which updates the output data register with 16-bit binary words at word rates up to 4 kHz. The sampling rate, filter corner frequency, and output word rate are set by a master clock input that may be supplied externally, or by a crystal controlled on-chip clock oscillator. The inherent linearity of the ADC is excellent and endpoint accuracy is ensured by self-calibration of zero and full scale, which may be initiated at any time. The self-calibration scheme can also be extended to null system offset and gain errors in the input channel. The output data is accessed through a flexible serial port, which has an asynchronous mode compatible with UARTs and two synchronous modes suitable for interfacing to shift registers or the serial ports of industry-standard microcontrollers. CMOS construction ensures low power dissipation, and a powerdown mode reduces the idle power consumption to only 10 μw.
Features
- Monolithic 16-Bit ADC
- 0.0015% Linearity Error
- On-Chip Self-Calibration Circuitry
- Programmable Low-Pass Filter 0.7 Hz to 70 Hz Corner Frequency
- 0 V to ±2.5 V or ±2.5 V Analog Input Range
- 4 kSPS Output Data Rate
- Flexible Serial Interface
- Ultralow Power
Applications
- Industrial Process Control
- Weigh Scales
- Portable Instrumentation
- Remote Data Acquisition
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | PDIP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Serial Port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.125LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | - | |
| Clock Frequency | 4.096MHz;200kHz~5MHz | |
| Features | Built-in digital filter;Bipolar input;Bipolar power supply;Auto calibration;Power-on reset | |
| Resolution(Bits) | 4kHz;16 | |
| S/N Ratio | - | |
| DNL (LSB) | 0.125LSB | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | PDIP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Serial Port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.125LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | - | |
| Clock Frequency | 4.096MHz;200kHz~5MHz | |
| Features | Built-in digital filter;Bipolar input;Bipolar power supply;Auto calibration;Power-on reset | |
| Resolution(Bits) | 4kHz;16 | |
| S/N Ratio | - | |
| DNL (LSB) | 0.125LSB | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Not supported |
Introduction
The AD7701 is a 16-bit ADC that uses a sigma-delta conversion technique. The analog input is continuously sampled by an analog modulator whose mean output duty cycle is proportional to the input signal. The modulator output is processed by an on-chip digital filter with a six-pole Gaussian response, which updates the output data register with 16-bit binary words at word rates up to 4 kHz. The sampling rate, filter corner frequency, and output word rate are set by a master clock input that may be supplied externally, or by a crystal controlled on-chip clock oscillator. The inherent linearity of the ADC is excellent and endpoint accuracy is ensured by self-calibration of zero and full scale, which may be initiated at any time. The self-calibration scheme can also be extended to null system offset and gain errors in the input channel. The output data is accessed through a flexible serial port, which has an asynchronous mode compatible with UARTs and two synchronous modes suitable for interfacing to shift registers or the serial ports of industry-standard microcontrollers. CMOS construction ensures low power dissipation, and a powerdown mode reduces the idle power consumption to only 10 μw.
Features
- Monolithic 16-Bit ADC
- 0.0015% Linearity Error
- On-Chip Self-Calibration Circuitry
- Programmable Low-Pass Filter 0.7 Hz to 70 Hz Corner Frequency
- 0 V to ±2.5 V or ±2.5 V Analog Input Range
- 4 kSPS Output Data Rate
- Flexible Serial Interface
- Ultralow Power
Applications
- Industrial Process Control
- Weigh Scales
- Portable Instrumentation
- Remote Data Acquisition
C651409 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

