ADI AD7661ASTZ
| Manufacturer | |
| MPN | AD7661ASTZ |
| LCSC Part # | C651353 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | SPI 4.75V~5.25V LQFP-48(7x7) Analog to Digital Converters (ADC) RoHS |
| Datasheet | ADI AD7661ASTZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2.5LSB | |
| Voltage Reference | Internal or external | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Built-in temperature sensor | |
| Resolution(Bits) | 100kHz;16 | |
| S/N Ratio | 89.3dB | |
| DNL (LSB) | 1.5LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Internal or external | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Built-in temperature sensor | |
| Resolution(Bits) | 100kHz;16 | |
| S/N Ratio | 89.3dB | |
| DNL (LSB) | 1.5LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Introduction
The AD7661 is a 16-bit, 100 kSPS, charge redistribution SAR analog-to-digital converter that operates from a single 5 V power supply. The part contains a high speed 16-bit sampling ADC, an internal conversion clock, internal reference, error correction circuits, and both serial and parallel system interface ports. The AD7661 is hardware factory-calibrated and comprehensively tested to ensure ac parameters such as signalto-noise ratio (SNR) and total harmonic distortion (THD), in addition to the more traditional dc parameters of gain, offset, and linearity. The AD7661 is available in a 48-lead LQFP and a tiny 48-lead LFCSP with operation specified from -40°C to +85°C.
Features
- 2.5 V internal reference: typical drift 3 ppm/°C Guaranteed max drift 15 ppm/°C
- Throughput: 100 kSPS
- INL: ±2.5 LSB max (±0.0038% of full scale)
- 16-bit resolution with no missing codes
- S/(N+D): 88 dB min @20kHz
- THD: –96 dB max @ 20 kHz
- Analog input voltage range: 0 V to 2.5 V
- Both AC and DC specifications
- No pipeline delay
- Parallel and serial 5 V/3 V interface
- SPI/QSPITM/MICROWIRETM/DSP compatible
- Single 5 V supply operation
- Power dissipation 16 mW typ, 160 μW @ 1 kSPS without REF 40 mW typ with REF
- 48-lead LQFP and 48-lead LFCSP packages
- Pin-to-pin compatible with PulSAR ADCs
Applications
- Data acquisition
- Medical instruments
- Digital signal processing
- Spectrum analysis
- Instrumentation
- Battery-powered systems
- Process control
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2.5LSB | |
| Voltage Reference | Internal or external | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Built-in temperature sensor | |
| Resolution(Bits) | 100kHz;16 | |
| S/N Ratio | 89.3dB | |
| DNL (LSB) | 1.5LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Internal or external | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Built-in temperature sensor | |
| Resolution(Bits) | 100kHz;16 | |
| S/N Ratio | 89.3dB | |
| DNL (LSB) | 1.5LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Introduction
The AD7661 is a 16-bit, 100 kSPS, charge redistribution SAR analog-to-digital converter that operates from a single 5 V power supply. The part contains a high speed 16-bit sampling ADC, an internal conversion clock, internal reference, error correction circuits, and both serial and parallel system interface ports. The AD7661 is hardware factory-calibrated and comprehensively tested to ensure ac parameters such as signalto-noise ratio (SNR) and total harmonic distortion (THD), in addition to the more traditional dc parameters of gain, offset, and linearity. The AD7661 is available in a 48-lead LQFP and a tiny 48-lead LFCSP with operation specified from -40°C to +85°C.
Features
- 2.5 V internal reference: typical drift 3 ppm/°C Guaranteed max drift 15 ppm/°C
- Throughput: 100 kSPS
- INL: ±2.5 LSB max (±0.0038% of full scale)
- 16-bit resolution with no missing codes
- S/(N+D): 88 dB min @20kHz
- THD: –96 dB max @ 20 kHz
- Analog input voltage range: 0 V to 2.5 V
- Both AC and DC specifications
- No pipeline delay
- Parallel and serial 5 V/3 V interface
- SPI/QSPITM/MICROWIRETM/DSP compatible
- Single 5 V supply operation
- Power dissipation 16 mW typ, 160 μW @ 1 kSPS without REF 40 mW typ with REF
- 48-lead LQFP and 48-lead LFCSP packages
- Pin-to-pin compatible with PulSAR ADCs
Applications
- Data acquisition
- Medical instruments
- Digital signal processing
- Spectrum analysis
- Instrumentation
- Battery-powered systems
- Process control
C651353 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



