LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD7643BSTZ

Manufacturer
MPN
AD7643BSTZ
LCSC Part #
C651321
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
SPI 2.5V LQFP-48(7x7) Analog to Digital Converters (ADC) RoHS
DatasheetADI AD7643BSTZ
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingLQFP-48(7x7)
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)-
Voltage - Supply2.5V
Number of Channels1
Integral non - linearity1.5LSB;3LSB
Voltage ReferenceBuilt-in
Clock/Oscillator-
Clock Frequency-
FeaturesBipolar input;Built-in temperature sensor
Resolution(Bits)1.25MHz;18
S/N Ratio93.5dB
DNL (LSB)-
ADC architectureSAR
Programmable Gain-

Introduction

AI Translation

The AD7643 is an 18-bit, 1.25 MSPS, charge redistribution SAR, fully differential, analog-to-digital converter (ADC) that operates from a single 2.5 V power supply. The part contains a high speed, 18-bit sampling ADC, an internal conversion clock, an internal reference (and buffer), error correction circuits, and both serial and parallel system interface ports. The part has no latency and can be used in asynchronous rate applications. The AD7643 is hardware factory calibrated and tested to ensure ac parameters, such as signal-to-noise ratio (SNR), in addition to the more traditional dc parameters of gain, offset, and linearity. The AD7643 is only available in Pb -free packages with operation specified from -40°C to +85°C.

Features

AI Translation
  • Throughput: 1.25 MSPS
  • INL: ±1.5 LSB typical, ±3 LSB maximum (±11 ppm of full scale)
  • 18-bit resolution with no missing codes
  • Dynamic range: 95 dB typical
  • SINAD: 93.5 dB typical @ 20 kHz (VREF = 2.5 V)
  • THD: −113 dB typical @ 20 kHz (VREF = 2.5 V)
  • 2.048 V internal reference: typical drift 8 ppm/°C; TEMP output
  • Differential input range: ±VREF (VREF up to 2.5 V)
  • No pipeline delay (SAR architecture)
  • Parallel (18-, 16-, or 8-bit bus) and serial 5 V/3.3 V/2.5 V interface
  • SPI/QSPI/MICROWIRE/DSP compatible
  • Single 2.5 V supply operation
  • Power dissipation 65 mW typical @ 1.25 MSPS with internal REF, 2 μW in power-down mode
  • Pb-free, 48-lead LQFP and 48-lead LFCSP_VQ
  • Pin compatible with the AD7641 and other PulSAR ADC’s

Applications

AI Translation
  • Medical instruments
  • High speed data acquisition/high dynamic data acquisition
  • Digital signal processing
  • Spectrum analysis
  • Instrumentation
  • Communications
  • ATE