ADI AD7622BCPZ
| Manufacturer | |
| MPN | AD7622BCPZ |
| LCSC Part # | C651305 |
| Packaging | LFCSP-48(7x7) |
| Customer # | |
| Key Attributes | Parallel Port 2.5V LFCSP-48(7x7) Analog to Digital Converters (ADC) RoHS |
| Datasheet | ADI AD7622BCPZ |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel Port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB | |
| Voltage Reference | - | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Built-in temperature sensor | |
| Resolution(Bits) | 2MHz;16 | |
| S/N Ratio | 92dB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel Port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | - | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Built-in temperature sensor | |
| Resolution(Bits) | 2MHz;16 | |
| S/N Ratio | 92dB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Introduction
The AD7622 is a 16-bit, 2 MSPS, charge redistribution SAR, fully differential, analog-to-digital converter (ADC) that operates from a single 2.5 V power supply. The part contains a high speed, 16-bit sampling ADC, an internal conversion clock, an internal reference (and buffer), error correction circuits, and both serial and parallel system interface ports. It features two very high sampling rate modes (wideband warp and warp) and a fast mode (normal) for asynchronous rate applications. The AD7622 is hardware factory calibrated and tested to ensure ac parameters, such as signal-to-noise ratio (SNR), in addition to the more traditional dc parameters of gain, offset, and linearity. The AD7622 is available in Pb-free only packages with operation specified from -40°C to +85°C.
Features
- Throughput: 2 MSPS (wideband warp and warp mode), 1.5 MSPS (normal mode)
- INL: ±0.5 LSB typical, ±1.5 LSB maximum (±23 ppm of FSR)
- 16-bit resolution with no missing codes
- Dynamic range: 92.5 dB typical
- SINAD: 91 dB minimum @ 20 kHz (VREF = 2.5 V)
- THD: −115 dB typical @ 20 kHz (VREF = 2.5 V)
- 2.048 V internal reference: typical drift 3 ppm/°Ci; TEMP output
- Differential input range: ±VREF (VREF up to 2.5 V)
- No pipeline delay (SAR architecture)
- Parallel (16-, or 8-bit bus) and serial 5 V/3.3 V/2.5 V interface, SPI/QPSI/MICROWIRE/DSP compatible
- Single 2.5 V supply operation
- Power dissipation: 70 mW typical @ 2 MSPS with internal REF, 2 μW in power-down mode
- Pb-free, 48-lead LQFP and 48-lead LFCSP_VQ
- Pin compatible with other PulSAR 48-lead ADCs
Applications
- Medical instruments
- High speed data acquisition/high dynamic data acquisition
- Digital signal processing
- Spectrum analysis
- Instrumentation
- Communications
- ATE
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel Port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB | |
| Voltage Reference | - | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Built-in temperature sensor | |
| Resolution(Bits) | 2MHz;16 | |
| S/N Ratio | 92dB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel Port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | - | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Built-in temperature sensor | |
| Resolution(Bits) | 2MHz;16 | |
| S/N Ratio | 92dB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Introduction
The AD7622 is a 16-bit, 2 MSPS, charge redistribution SAR, fully differential, analog-to-digital converter (ADC) that operates from a single 2.5 V power supply. The part contains a high speed, 16-bit sampling ADC, an internal conversion clock, an internal reference (and buffer), error correction circuits, and both serial and parallel system interface ports. It features two very high sampling rate modes (wideband warp and warp) and a fast mode (normal) for asynchronous rate applications. The AD7622 is hardware factory calibrated and tested to ensure ac parameters, such as signal-to-noise ratio (SNR), in addition to the more traditional dc parameters of gain, offset, and linearity. The AD7622 is available in Pb-free only packages with operation specified from -40°C to +85°C.
Features
- Throughput: 2 MSPS (wideband warp and warp mode), 1.5 MSPS (normal mode)
- INL: ±0.5 LSB typical, ±1.5 LSB maximum (±23 ppm of FSR)
- 16-bit resolution with no missing codes
- Dynamic range: 92.5 dB typical
- SINAD: 91 dB minimum @ 20 kHz (VREF = 2.5 V)
- THD: −115 dB typical @ 20 kHz (VREF = 2.5 V)
- 2.048 V internal reference: typical drift 3 ppm/°Ci; TEMP output
- Differential input range: ±VREF (VREF up to 2.5 V)
- No pipeline delay (SAR architecture)
- Parallel (16-, or 8-bit bus) and serial 5 V/3.3 V/2.5 V interface, SPI/QPSI/MICROWIRE/DSP compatible
- Single 2.5 V supply operation
- Power dissipation: 70 mW typical @ 2 MSPS with internal REF, 2 μW in power-down mode
- Pb-free, 48-lead LQFP and 48-lead LFCSP_VQ
- Pin compatible with other PulSAR 48-lead ADCs
Applications
- Medical instruments
- High speed data acquisition/high dynamic data acquisition
- Digital signal processing
- Spectrum analysis
- Instrumentation
- Communications
- ATE
C651305 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

