ADI AD7524KNZ
| Manufacturer | |
| MPN | AD7524KNZ |
| LCSC Part # | C651123 |
| Packaging | PDIP-16 |
| Customer # | |
| Key Attributes | 350ns 5V~15V 0.25LSB 8 Parallel PDIP-16 Digital to Analog Converters (DAC) RoHS |
| Datasheet | ADI AD7524KNZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | PDIP-16 | |
| Settling Time | 350ns | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V~15V | |
| Function | - | |
| Integral non - linearity | 0.25LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 8 | |
| Interface Type | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | PDIP-16 | |
| Settling Time | 350ns | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V~15V |
| Type | Description | |
|---|---|---|
| Function | - | |
| Integral non - linearity | 0.25LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 8 | |
| Interface Type | Parallel |
Introduction
The AD7524 is a low cost, 8-bit monolithic CMOS DAC designed for direct interface to most microprocessors. Basically an 8-bit DAC with input latches, the AD7524's load cycle is similar to the "write" cycle of a random access memory. Using an advanced thin-film on CMOS fabrication process, the AD7524 provides accuracy to 1/8 LSB with a typical power dissipation of less than 10 milliwatts. A newly improved design eliminates the protection Schottky previously required and guarantees TTL compatibility when using a +5V supply. Loading speed has been increased for compatibility with most microprocessors. Featuring operation from +5V to +15V the AD7524 interfaces directly to most microprocessor buses or output ports. Excellent multiplying characteristics (2- or 4-quadrant) make the AD7524 an ideal choice for many microprocessor controlled gain setting and signal control applications.
Features
- Microprocessor Compatible (6800, 8085, Z80, Etc.)
- TTL/CMOS Compatible Inputs
- On-Chip Data Latches
- Endpoint Linearity
- Low-Power Consumption
- Monotonicity Guaranteed (Full Temperature Range)
- Latch Free (No Protection Schottky Required)
Applications
- Microprocessor Controlled Gain Circuits
- Microprocessor Controlled Attenuator Circuits
- Microprocessor Controlled Function Generation
- Precision AGC Circuits
- Bus Structured Instruments
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.5126 | $ 15.51 |
| 200+ | $ 6.0041 | $ 1200.82 |
| 500+ | $ 5.7934 | $ 2896.70 |
| 1,000+ | $ 5.688 | $ 5688.00 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | PDIP-16 | |
| Settling Time | 350ns | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V~15V | |
| Function | - | |
| Integral non - linearity | 0.25LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 8 | |
| Interface Type | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | PDIP-16 | |
| Settling Time | 350ns | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V~15V |
| Type | Description | |
|---|---|---|
| Function | - | |
| Integral non - linearity | 0.25LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 8 | |
| Interface Type | Parallel |
Introduction
The AD7524 is a low cost, 8-bit monolithic CMOS DAC designed for direct interface to most microprocessors. Basically an 8-bit DAC with input latches, the AD7524's load cycle is similar to the "write" cycle of a random access memory. Using an advanced thin-film on CMOS fabrication process, the AD7524 provides accuracy to 1/8 LSB with a typical power dissipation of less than 10 milliwatts. A newly improved design eliminates the protection Schottky previously required and guarantees TTL compatibility when using a +5V supply. Loading speed has been increased for compatibility with most microprocessors. Featuring operation from +5V to +15V the AD7524 interfaces directly to most microprocessor buses or output ports. Excellent multiplying characteristics (2- or 4-quadrant) make the AD7524 an ideal choice for many microprocessor controlled gain setting and signal control applications.
Features
- Microprocessor Compatible (6800, 8085, Z80, Etc.)
- TTL/CMOS Compatible Inputs
- On-Chip Data Latches
- Endpoint Linearity
- Low-Power Consumption
- Monotonicity Guaranteed (Full Temperature Range)
- Latch Free (No Protection Schottky Required)
Applications
- Microprocessor Controlled Gain Circuits
- Microprocessor Controlled Attenuator Circuits
- Microprocessor Controlled Function Generation
- Precision AGC Circuits
- Bus Structured Instruments
C651123 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

