ST MC34063ECD-TR
| Manufacturer | |
| MPN | MC34063ECD-TR |
| LCSC Part # | C65110 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | DC-DC Converter Control Circuits |
| Datasheet | ST MC34063ECD-TR |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 100kHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost;Buck;Inverting | |
| Operating Voltage | 3V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.5A | |
| Quiescent Current | 2.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 100kHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost;Buck;Inverting | |
| Operating Voltage | 3V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.5A | |
| Quiescent Current | 2.5mA |
Introduction
The MC34063A/E series is a monolithic control circuit which delivers the main functions for DCDC voltage converting. The device contains an internal temperature compensated reference, comparator, duty cycle controlled oscillator with an active current limit circuit, driver and high current output switch. Output voltage is adjustable through two external resistors with a 2% reference accuracy. Employing a minimum number of external components, the MC34063A/E device series is designed for step-down, step-up and voltageinverting applications.
Features
- Output switch current in excess of 1.5 A
- 2% reference accuracy
- Low quiescent current: 2.5 mA (typ.)
- Operating from 2 V to 40 V
- Frequency operation to 100 kHz Active current limiting
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 100kHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost;Buck;Inverting | |
| Operating Voltage | 3V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.5A | |
| Quiescent Current | 2.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 100kHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost;Buck;Inverting | |
| Operating Voltage | 3V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.5A | |
| Quiescent Current | 2.5mA |
Introduction
The MC34063A/E series is a monolithic control circuit which delivers the main functions for DCDC voltage converting. The device contains an internal temperature compensated reference, comparator, duty cycle controlled oscillator with an active current limit circuit, driver and high current output switch. Output voltage is adjustable through two external resistors with a 2% reference accuracy. Employing a minimum number of external components, the MC34063A/E device series is designed for step-down, step-up and voltageinverting applications.
Features
- Output switch current in excess of 1.5 A
- 2% reference accuracy
- Low quiescent current: 2.5 mA (typ.)
- Operating from 2 V to 40 V
- Frequency operation to 100 kHz Active current limiting
C65110 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



