Suntsu Electronics, Inc. SXT21417AA16-26.000M
| Manufacturer | |
| MPN | SXT21417AA16-26.000M |
| LCSC Part # | C6510748 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 26MHz ±50ppm 17pF 100Ω SMD2016-4P |
| Datasheet | Suntsu Electronics, Inc. SXT21417AA16-26.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 26MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.19 | $ 2.19 |
| 200+ | $ 0.8737 | $ 174.74 |
| 500+ | $ 0.8446 | $ 422.30 |
| 1,000+ | $ 0.83 | $ 830.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 26MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21417AA17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.0565 | ||
| SXT21417BA16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.0987 | ||
| SXT21417AA07-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.0381 | ||
| SXT21417AA27-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.0639 | ||
| SXT21417AA48-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.0821 | ||
| SXT21417AA38-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.0731 | ||
| SXT21417BA17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.108 | ||
| SXT21417CA16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2033 | ||
| SXT21417CA17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2109 | ||
| SXT21417DA16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3579 | ||
| SXT21417DA17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3671 | ||
| SXT21417BB16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3002 | ||
| SXT21417BB17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.1595 | ||
| SXT21417BA38-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.1245 | ||
| SXT21417BA07-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.0912 | ||
| SXT21417BA27-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.1171 | ||
| SXT21417BA48-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.1337 | ||
| SXT21417CB16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.255 | ||
| SXT21417CB17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2639 | ||
| SXT21417CA48-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2366 |

