Suntsu Electronics, Inc. SXT21419BA27-52.000M
| Manufacturer | |
| MPN | SXT21419BA27-52.000M |
| LCSC Part # | C6510737 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±50ppm 19pF ±30ppm SMD2016-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT21419BA27-52.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 52MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 52MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7353 | $ 1.74 |
| 200+ | $ 0.6926 | $ 138.52 |
| 500+ | $ 0.6699 | $ 334.95 |
| 1,000+ | $ 0.6578 | $ 657.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 52MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 52MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21419CA27-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7532 | ||
| SXT21419BA17-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7338 | ||
| SXT21419BA16-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7322 | ||
| SXT21419BA38-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.8206 | ||
| SXT21419BB27-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.8664 | ||
| SXT21419DA27-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7822 | ||
| SXT21419CA17-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7519 | ||
| SXT21419BA07-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.8512 | ||
| SXT21419BA48-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7381 | ||
| SXT21419CA16-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7503 | ||
| SXT21419CA38-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.8771 | ||
| SXT21419CB27-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.8868 | ||
| SXT21419DA17-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7805 | ||
| SXT21419BB17-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7428 | ||
| SXT21419CA07-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.8706 | ||
| SXT21419CA48-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7564 | ||
| SXT21419CC27-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7731 | ||
| SXT21419BB16-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7412 | ||
| SXT21419DA16-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7791 | ||
| SXT21419BB38-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7457 |

