LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT21418FE16-24.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT21418FE16-24.000M

Manufacturer
MPN
SXT21418FE16-24.000M
LCSC Part #
C6510650
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 24MHz ±10ppm 18pF 120Ω SMD2016-4P
DatasheetSuntsu Electronics, Inc. SXT21418FE16-24.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5178$ 1.52
200+$ 0.6065$ 121.30
500+$ 0.5854$ 292.70
1,000+$ 0.5757$ 575.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2016-4P
Frequency Stability±15ppm
Operating Temperature-10℃~+60℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)120Ω
Frequency24MHz

Features

AI Translation
  • Optional ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Office automation
  • Audio/visual Bluetooth devices
  • Small communication devices
  • Solid State Drive (SSD)
  • Universal Serial Bus (USB)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT21418FE17-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.4215
SXT21418FE27-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.4244
SXT21418FE38-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5275
SXT21418FE48-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 0.8723
SXT21418FE07-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.417
SXT21418FA16-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.3547
SXT21418FB16-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.3701
SXT21418FD16-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.4034
SXT21418FC16-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.3867
SXT21418FA17-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.3564
SXT21418FD17-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.473
SXT21418FB17-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.373
SXT21418FC17-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.3897
SXT21418EE16-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.4318
SXT21418EE17-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.3411
402F2401XIDRCTSSMD2016-4P0$ 0.9395
SXT21418FA38-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.3623
SXT21418FD27-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.4078
SXT21418FB07-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.3668
SXT21418FC07-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.3835