LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD7450BRMZ

Manufacturer
MPN
AD7450BRMZ
LCSC Part #
C651030
Packaging
MSOP-8
Customer #
Key Attributes
SPI 3V~5V MSOP-8 Analog to Digital Converters (ADC) RoHS
DatasheetADI AD7450BRMZ
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingMSOP-8
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)500uA
Voltage - Supply3V~5V
Number of Channels1
Integral non - linearity1LSB
Voltage ReferenceExternal
Clock/OscillatorExternal
Clock Frequency-
FeaturesBipolar input;Synchronous triggering
Resolution(Bits)1MHz;12
S/N Ratio-
DNL (LSB)-
ADC architectureSAR
Programmable Gain-

Introduction

AI Translation

The AD7450 is a 12-bit, high-speed, low power, successive approximation (SAR) analog-to-digital converter that features a fully differential analog input. It operates from a single 3 V or 5 V power supply and features throughput rates up to 833 kSPS or 1 MSPS, respectively. This part contains a low noise, wide bandwidth, differential trackand-hold amplifier (T/H) that can handle input frequencies in excess of 1 MHz with the -3 dB point typically being 20 MHz. The reference voltage for the AD7450 is applied externally to the V_REF pin and can be varied from 100 mV to 3.5 V_i, depending on the power supply and what suits the application. The value of the reference voltage determines the common-mode voltage range of the part. With this truly differential input structure and variable reference input, the user can select a variety of input ranges and bias points. The conversion and data acquisition processes are controlled using CS and the serial clock, allowing the device to interface with microprocessors or DSPs. The input signals are sampled on the falling edge of CS, and the conversion is also initiated at this point. The SAR architecture of this part ensures that there are no pipeline delays. The AD7450 uses advanced design techniques to achieve low power dissipation at high throughput rates.

Features

AI Translation
  • Fast Throughput Rate: 1 MSPS
  • Specified for V_DD of 3 V and 5 V
  • Low Power at Max Throughput Rate: 3.75 mW Max at 833 kSPS with 3 V Supplies, mW Max at 1 MSPS with 5 V Supplies
  • Fully Differential Analog Input
  • Wide Input Bandwidth: 70 dB SINAD at 300 kHz Input Frequency
  • Flexible Power/Serial Clock Speed Management
  • No Pipeline Delays
  • High-Speed Serial Interface—SPI/QSPIMICROWIRE/DSP Compatible
  • Power-Down Mode: 1 μA Max
  • 8-Lead μSOIC and SOIC Packages

Applications

AI Translation
  • Transducer Interface
  • Battery-Powered Systems
  • Data Acquisition Systems
  • Portable Instrumentation
  • Motor Control
  • Communications