ROHM BA8274F-E2
| Manufacturer | |
| MPN | BA8274F-E2 |
| LCSC Part # | C6509479 |
| Packaging | SOIC-8-175mil |
| Customer # | |
| Key Attributes | 2-Wire Bus 2 SOIC-8-175mil Signal Buffers, Repeaters, Splitters RoHS |
| Datasheet | ROHM BA8274F-E2 |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | ROHM | |
| Packaging | SOIC-8-175mil | |
| Type | Buffer;Driver | |
| Input type | 2-Wire Bus | |
| Voltage - Supply | 4.5V~12V | |
| Number of Channels | 2 | |
| Input Capacitance | 3nF | |
| Output Type | 2-Wire Bus | |
| Features | Edge rate control | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | ROHM | |
| Packaging | SOIC-8-175mil | |
| Type | Buffer;Driver | |
| Input type | 2-Wire Bus | |
| Voltage - Supply | 4.5V~12V |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Input Capacitance | 3nF | |
| Output Type | 2-Wire Bus | |
| Features | Edge rate control | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BA8274, BA8274F are buffer ICs that can lengthen the bus line retaining all features and operating mode of the RS bus system. Adoption of this buffer in data and clock line enable to improve the drive capacity and to lengthen the bus line with using standard wire at a low price.
Features
AI Translation
- Dual, bi-directional, unity voltage gain buffer.
- Rsh bus compatible.
- 1:10 impedance transformation.
- Logic signal levels may include both supply and ground.
- Power supply voltage range is large.
Applications
AI Translation
- Mini-component stereo
- Micro-component stereo
- Television
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | ROHM | |
| Packaging | SOIC-8-175mil | |
| Type | Buffer;Driver | |
| Input type | 2-Wire Bus | |
| Voltage - Supply | 4.5V~12V | |
| Number of Channels | 2 | |
| Input Capacitance | 3nF | |
| Output Type | 2-Wire Bus | |
| Features | Edge rate control | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | ROHM | |
| Packaging | SOIC-8-175mil | |
| Type | Buffer;Driver | |
| Input type | 2-Wire Bus | |
| Voltage - Supply | 4.5V~12V |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Input Capacitance | 3nF | |
| Output Type | 2-Wire Bus | |
| Features | Edge rate control | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BA8274, BA8274F are buffer ICs that can lengthen the bus line retaining all features and operating mode of the RS bus system. Adoption of this buffer in data and clock line enable to improve the drive capacity and to lengthen the bus line with using standard wire at a low price.
Features
AI Translation
- Dual, bi-directional, unity voltage gain buffer.
- Rsh bus compatible.
- 1:10 impedance transformation.
- Logic signal levels may include both supply and ground.
- Power supply voltage range is large.
Applications
AI Translation
- Mini-component stereo
- Micro-component stereo
- Television
C6509479 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

