ADI AD7414ARTZ-1REEL7
| Manufacturer | |
| MPN | AD7414ARTZ-1REEL7 |
| LCSC Part # | C650934 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | ±0.5℃ Accurate, 10-Bit Digital Temperature Sensors in SOT-23 |
| Datasheet | ADI AD7414ARTZ-1REEL7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | - | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | I2C;SMBus | |
| Tolerance | ±1.87℃ | |
| Standby Current | 3uA | |
| Temperature Conversion Time | 25us | |
| Features | Temperature threshold monitoring | |
| Temperature Resolution | 10bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | - | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | I2C;SMBus | |
| Tolerance | ±1.87℃ | |
| Standby Current | 3uA | |
| Temperature Conversion Time | 25us | |
| Features | Temperature threshold monitoring | |
| Temperature Resolution | 10bit |
Introduction
The AD7414/AD7415 are complete temperature monitoring systems in 6- lead and 5- lead SOT- 23 packages. They contain a band gap temperature sensor and a 10- bit ADC to monitor and digitize the temperature reading to a resolution of 0.25℃. The AD7414/AD7415 provide a 2- wire serial interface that is compatible with SMBus and I²C interfaces. The parts come in four versions: the AD7414/AD7415- 0, AD7414/AD7415- 1, AD7414- 2, and AD7414- 3. The AD7414/AD7415- 0 and AD7414/AD7415- 1 versions provide a choice of three different SMBus addresses for each version. All four AD7414 versions give the possibility of eight different I²C addresses while the two AD7415 versions allow up to six I²C addresses to be used. The AD7414/AD7415's 2.7 V supply voltage, low supply current, serial interface, and small package size make them ideal for a variety of applications, including personal computers, office equipment, cellular phones, and domestic appliances. In the AD7414, on- chip registers can be programmed with high and low temperature limits, and an open- drain overtemperature indicator output (ALERT) becomes active when a programmed limit is exceeded. A configuration register allows programming of the state of the ALERT output (active high or active low). This output can be used as an interrupt or as an SMBus alert.
Features
- 10- bit temperature- to- digital converter
- Temperature range: - 40℃ to +125℃
- Typical accuracy of ± 0.5℃ at +40℃
- SMBus/I- C- compatible serial interface
- 3μA power- down current
- Temperature conversion time: 29μs typ
- Space- saving 6- lead (AD7414) and 5- lead (AD7415) SOT- 23 packages
- Pin selectable addressing via AS
- Overtemperature indicator (AD7414 Only)
- SMBus alert function (AD7414 only)
- 4 versions allow 81℃ addresses (AD7414)
- 2 versions allow 61℃ addresses (AD7415)
Applications
- Hard disk drives
- Personal computers
- Electronic test equipment
- Office equipment
- Domestic appliances
- Process control
- Cellular phones
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | - | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | I2C;SMBus | |
| Tolerance | ±1.87℃ | |
| Standby Current | 3uA | |
| Temperature Conversion Time | 25us | |
| Features | Temperature threshold monitoring | |
| Temperature Resolution | 10bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | - | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | I2C;SMBus | |
| Tolerance | ±1.87℃ | |
| Standby Current | 3uA | |
| Temperature Conversion Time | 25us | |
| Features | Temperature threshold monitoring | |
| Temperature Resolution | 10bit |
Introduction
The AD7414/AD7415 are complete temperature monitoring systems in 6- lead and 5- lead SOT- 23 packages. They contain a band gap temperature sensor and a 10- bit ADC to monitor and digitize the temperature reading to a resolution of 0.25℃. The AD7414/AD7415 provide a 2- wire serial interface that is compatible with SMBus and I²C interfaces. The parts come in four versions: the AD7414/AD7415- 0, AD7414/AD7415- 1, AD7414- 2, and AD7414- 3. The AD7414/AD7415- 0 and AD7414/AD7415- 1 versions provide a choice of three different SMBus addresses for each version. All four AD7414 versions give the possibility of eight different I²C addresses while the two AD7415 versions allow up to six I²C addresses to be used. The AD7414/AD7415's 2.7 V supply voltage, low supply current, serial interface, and small package size make them ideal for a variety of applications, including personal computers, office equipment, cellular phones, and domestic appliances. In the AD7414, on- chip registers can be programmed with high and low temperature limits, and an open- drain overtemperature indicator output (ALERT) becomes active when a programmed limit is exceeded. A configuration register allows programming of the state of the ALERT output (active high or active low). This output can be used as an interrupt or as an SMBus alert.
Features
- 10- bit temperature- to- digital converter
- Temperature range: - 40℃ to +125℃
- Typical accuracy of ± 0.5℃ at +40℃
- SMBus/I- C- compatible serial interface
- 3μA power- down current
- Temperature conversion time: 29μs typ
- Space- saving 6- lead (AD7414) and 5- lead (AD7415) SOT- 23 packages
- Pin selectable addressing via AS
- Overtemperature indicator (AD7414 Only)
- SMBus alert function (AD7414 only)
- 4 versions allow 81℃ addresses (AD7414)
- 2 versions allow 61℃ addresses (AD7415)
Applications
- Hard disk drives
- Personal computers
- Electronic test equipment
- Office equipment
- Domestic appliances
- Process control
- Cellular phones
C650934 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



