TDK B32354S2306K010
| Manufacturer | |
| MPN | B32354S2306K010 |
| LCSC Part # | C6508890 |
| Packaging | Through Hole,P=52.5mm |
| Customer # | |
| Key Attributes | 30uF -40℃~+85℃ ±10% Through Hole,P=52.5mm Film Capacitors RoHS |
| Datasheet | TDK B32354S2306K010 |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 30uF | |
| Voltage Rating | 275V;400V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 30uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 275V;400V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Metallized polypropylene film capacitor (MKP) with polypropylene (PP) dielectric and metallized segmented film electrodes. Dry-type construction, plastic case (UL 94 V-0), epoxy resin sealed (UL 94 V-0). Maximum operating temperature +85°C, climatic category (IEC 60068-1:2013) 40/085/21.
Features
AI Translation
- Moisture protection: 1000 hours at VRMS, +85°C, 85% RH; THB Class III Test B (per IEC60384-14:2013/AMD1:2016)
- Optimized AC voltage performance
- High ripple current/frequency handling capability
- Maximum safety rating 10000 AFC per UL 810
- PCB mount
Applications
AI Translation
AC output filtering for power converters, UPS, and motor drives
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.4139 | $ 3.41 |
| 192+ | $ 1.3628 | $ 261.66 |
| 504+ | $ 1.3181 | $ 664.32 |
| 1,008+ | $ 1.2949 | $ 1305.26 |
Standard Packaging24/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 30uF | |
| Voltage Rating | 275V;400V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 30uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 275V;400V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Metallized polypropylene film capacitor (MKP) with polypropylene (PP) dielectric and metallized segmented film electrodes. Dry-type construction, plastic case (UL 94 V-0), epoxy resin sealed (UL 94 V-0). Maximum operating temperature +85°C, climatic category (IEC 60068-1:2013) 40/085/21.
Features
AI Translation
- Moisture protection: 1000 hours at VRMS, +85°C, 85% RH; THB Class III Test B (per IEC60384-14:2013/AMD1:2016)
- Optimized AC voltage performance
- High ripple current/frequency handling capability
- Maximum safety rating 10000 AFC per UL 810
- PCB mount
Applications
AI Translation
AC output filtering for power converters, UPS, and motor drives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C4ATFBW5300A3MJ | KEMET | Through Hole,P=52.5mm | 1 | $ 14.6537 | ||
| MKP1847C630235P5 | VISHAY | Through Hole,P=52.5mm | 0 | $ 12.7567 | ||
| MKP1847C630235P4 | VISHAY | Through Hole,P=52.5mm | 0 | $ 12.7567 | ||
| MKP1847C630235P2 | VISHAY | Through Hole,P=52.5mm | 0 | $ 12.7567 | ||
| MKP1847C630235Y2 | VISHAY | Through Hole,P=52.5mm | 0 | $ 15.4021 | ||
| MKP1847C630235Y4 | VISHAY | Through Hole,P=52.5mm | 0 | $ 15.4021 | ||
| MKP1847C630255Y2 | VISHAY | Through Hole,P=52.5mm | 0 | $ 16.0762 | ||
| MKP1847C630255Y5 | VISHAY | Through Hole,P=52.5mm | 0 | $ 11.1632 | ||
| MKP1847C630275Y5 | VISHAY | Through Hole,P=52.5mm | 0 | $ 18.6938 | ||
| MKP1847C630275Y2 | VISHAY | Through Hole,P=52.5mm | 0 | $ 25.3745 | ||
| MKP1847C630315Y5 | VISHAY | Through Hole,P=52.5mm | 0 | $ 24.1127 | ||
| MKP1847C630355Y5 | VISHAY | Through Hole,P=52.5mm | 0 | $ 16.1194 | ||
| MKP1847H63025KY5 | VISHAY | Through Hole,P=52.5mm | 0 | $ 18.3961 | ||
| MKP1847H63025KY2 | VISHAY | Through Hole,P=52.5mm | 0 | $ 17.5215 | ||
| B32758G8306K000 | TDK | Through Hole,P=52.5mm | 0 | $ 6.3604 | ||
| MKP1847630354Y5 | VISHAY | Through Hole,P=52.5mm | 0 | $ 25.9292 | ||
| BLC300J901B4E | Cornell Dubilier Electronics | Through Hole,P=52.5mm | 0 | $ 14.4642 | ||
| MKP1847H63025JY5 | VISHAY | Through Hole,P=52.5mm | 0 | $ 20.8147 |

