LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD7352YRUZ-500RL7 product image
Images for reference only

ADI AD7352YRUZ-500RL7

Manufacturer
MPN
AD7352YRUZ-500RL7
LCSC Part #
C650838
Packaging
TSSOP-16
Customer #
Key Attributes
SPI 2.25V~2.75V TSSOP-16 Analog to Digital Converters (ADC) RoHS
DatasheetADI AD7352YRUZ-500RL7
RoHS Compliance1 documents available
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.6812$ 12.68
200+$ 4.9083$ 981.66
500+$ 4.7354$ 2367.70
1,000+$ 4.6505$ 4650.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingTSSOP-16
Operating Temperature-40℃~+125℃
InterfaceSPI
Quiescent Current (Iq)6mA
Voltage - Supply2.25V~2.75V
Number of Channels2
Integral non - linearity0.4LSB
Voltage ReferenceBuilt-in
Clock/OscillatorExternal
Clock Frequency50kHz~48MHz
FeaturesSimultaneous sampling
Resolution(Bits)3MHz;12
S/N Ratio71.5dB
DNL (LSB)0.5LSB
ADC architectureSAR
Programmable Gain-

Introduction

AI Translation

The AD7352 is a dual, 12-bit, high speed, low power, successive approximation ADC that operates from a single 2.5 V power supply and features throughput rates up to 3 MSPS. The part contains two ADCs, each preceded by a low noise, wide bandwidth track-and-hold circuit that can handle input frequencies in excess of 110 MHz. The conversion process and data acquisition use standard control inputs allowing for easy interfacing to microprocessors or DSPs. The input signal is sampled on the falling edge of CS; and a conversion is also initiated at this point. The conversion time is determined by the SCLK frequency. The AD7352 uses advanced design techniques to achieve very low power dissipation at high throughput rates. With a 2.5 V supply and a 3 MSPS throughput rate, the part consumes 10 mA typically. The part also offers a flexible power/throughput rate management options. The analog input range for the part is the differential commonmode ±VREF/2. The AD7352 has an on-chip 2.048 V reference that can be overdriven when an external reference is preferred. The AD7352 is available in a 16-lead thin shrink small outline package (TSSOP).

Features

AI Translation
  • Dual 12-bit SAR ADC
  • Simultaneous sampling
  • Throughput rate: 3 MSPS per channel
  • Specified for VDD at 2.5 V
  • No conversion latency
  • Power dissipation: 26 mW at 3 MSPS
  • On-chip reference: 2.048 V±0.25%, 6 ppm/°C
  • Dual conversion with read
  • High speed serial interface: SPI-/QSPI-/MICROWIRE-/ DSPcompatible
  • -40°C to +125°C operation
  • Available in a 16-lead TSSOP

Applications

AI Translation
  • Data acquisition systems
  • Motion control
  • I and Q demodulation

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AD7352YRUZADITSSOP-1630$ 23.8242
AD7356BRUZ-500RL7ADITSSOP-16494$ 26.5635
AD7356BRUZADITSSOP-163$ 16.3461
AD7352BRUZADITSSOP-162$ 21.7655
AD7352YRUZ-RLADITSSOP-160$ 12.6812
AD7352BRUZ-RLADITSSOP-160$ 11.005
AD7352BRUZ-500RL7ADITSSOP-160$ 35.8808
AD7356YRUZADITSSOP-160$ 48.6515
AD7356YRUZ-500RL7ADITSSOP-160$ 18.1744
AD7356BRUZ-RLADITSSOP-160$ 16.2383
AD7356YRUZ-RLADITSSOP-160$ 18.1744