ADI AD73311LARSZ
| Manufacturer | |
| MPN | AD73311LARSZ |
| LCSC Part # | C650818 |
| Packaging | SSOP-20-208mil |
| Customer # | |
| Key Attributes | SPI 2.7V~5.5V SSOP-20-208mil Analog Front End (AFE) RoHS |
| Datasheet | ADI AD73311LARSZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | ADI | |
| Packaging | SSOP-20-208mil | |
| Clock Frequency | - | |
| number of channels | 1 | |
| Voltage Reference Value | 1.2V | |
| Interface | SPI | |
| Resolution(Bits) | 16;64kHz | |
| S/N Ratio | 75dB | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Programmable gain;Internal reference source;ESD Protection;Power-on reset | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | ADI | |
| Packaging | SSOP-20-208mil | |
| Clock Frequency | - | |
| number of channels | 1 | |
| Voltage Reference Value | 1.2V | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Resolution(Bits) | 16;64kHz | |
| S/N Ratio | 75dB | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Programmable gain;Internal reference source;ESD Protection;Power-on reset | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The AD73311 is a complete front-end processor for general purpose applications including speech and telephony. It features a 16-bit A/D conversion channel and a 16-bit D/A conversion channel. Each channel provides 70 dB signal-to-noise ratio over a voiceband signal bandwidth. The final channel bandwidth can be reduced, and signal-to-noise ratio improved, by external digital filtering in a DSP engine.
The AD73311 is suitable for a variety of applications in the speech and telephony area including low bit rate, high quality compression, speech enhancement, recognition and synthesis. The low group delay characteristic of the part makes it suitable for single or multichannel active control applications.
The gains of the A/D and D/A conversion channels are programmable over 38 dB and 21 dB ranges respectively. An on-chip reference voltage is included to allow single supply operation. A serial port (SPORT) allows easy interfacing of single or cascaded devices to industry standard DSP engines.
The AD73311 is available in both 20-lead SOIC and SSOP packages.
Features
- 16-Bit A/D Converter
- 16-Bit D/A Converter
- Programmable Input/Output Sample Rates
- 75 dB ADC SNR
- 70 dB DAC SNR
- 64 kS/s Maximum Sample Rate
- –90 dB Crosstalk
- Low Group Delay (25 μs Typ per ADC Channel, 50 μs Typ per DAC Channel)
- Programmable Input/Output Gain
- Flexible Serial Port which Allows up to 8 Devices to Be Connected in Cascade
- Single (+2.7 V to +5.5 V) Supply Operation
- 50 mW Max Power Consumption at 2.7 V
- On-Chip Reference
- 20-Lead SOIC/SSOP Package
Applications
- General Purpose Analog I/O
- Speech Processing
- Cordless and Personal Communications
- Telephony
- Active Control of Sound & Vibration
- Data Communications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | ADI | |
| Packaging | SSOP-20-208mil | |
| Clock Frequency | - | |
| number of channels | 1 | |
| Voltage Reference Value | 1.2V | |
| Interface | SPI | |
| Resolution(Bits) | 16;64kHz | |
| S/N Ratio | 75dB | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Programmable gain;Internal reference source;ESD Protection;Power-on reset | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | ADI | |
| Packaging | SSOP-20-208mil | |
| Clock Frequency | - | |
| number of channels | 1 | |
| Voltage Reference Value | 1.2V | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Resolution(Bits) | 16;64kHz | |
| S/N Ratio | 75dB | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Programmable gain;Internal reference source;ESD Protection;Power-on reset | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The AD73311 is a complete front-end processor for general purpose applications including speech and telephony. It features a 16-bit A/D conversion channel and a 16-bit D/A conversion channel. Each channel provides 70 dB signal-to-noise ratio over a voiceband signal bandwidth. The final channel bandwidth can be reduced, and signal-to-noise ratio improved, by external digital filtering in a DSP engine.
The AD73311 is suitable for a variety of applications in the speech and telephony area including low bit rate, high quality compression, speech enhancement, recognition and synthesis. The low group delay characteristic of the part makes it suitable for single or multichannel active control applications.
The gains of the A/D and D/A conversion channels are programmable over 38 dB and 21 dB ranges respectively. An on-chip reference voltage is included to allow single supply operation. A serial port (SPORT) allows easy interfacing of single or cascaded devices to industry standard DSP engines.
The AD73311 is available in both 20-lead SOIC and SSOP packages.
Features
- 16-Bit A/D Converter
- 16-Bit D/A Converter
- Programmable Input/Output Sample Rates
- 75 dB ADC SNR
- 70 dB DAC SNR
- 64 kS/s Maximum Sample Rate
- –90 dB Crosstalk
- Low Group Delay (25 μs Typ per ADC Channel, 50 μs Typ per DAC Channel)
- Programmable Input/Output Gain
- Flexible Serial Port which Allows up to 8 Devices to Be Connected in Cascade
- Single (+2.7 V to +5.5 V) Supply Operation
- 50 mW Max Power Consumption at 2.7 V
- On-Chip Reference
- 20-Lead SOIC/SSOP Package
Applications
- General Purpose Analog I/O
- Speech Processing
- Cordless and Personal Communications
- Telephony
- Active Control of Sound & Vibration
- Data Communications
C650818 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

