ADI AD7247KRZ
| Manufacturer | |
| MPN | AD7247KRZ |
| LCSC Part # | C650712 |
| Packaging | SOIC-24-300mil |
| Customer # | |
| Key Attributes | 10us 5V~15V 0.9LSB Parallel SOIC-24-300mil Digital to Analog Converters (DAC) RoHS |
| Datasheet | ADI AD7247KRZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-24-300mil | |
| Settling Time | 10us | |
| Quiescent Current (Iq) | 11mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V~15V | |
| Function | Built-in reference source;Integrated buffer;Bipolar output | |
| Integral non - linearity | 0.9LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 12;- | |
| Interface Type | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-24-300mil | |
| Settling Time | 10us | |
| Quiescent Current (Iq) | 11mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 5V~15V | |
| Function | Built-in reference source;Integrated buffer;Bipolar output | |
| Integral non - linearity | 0.9LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 12;- | |
| Interface Type | Parallel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Complete dual 12-bit DAC with two 12-bit CMOS DACs
- On-chip voltage reference output amplifier
- Reference buffer amplifier
- Parallel load architecture: AD7247
- (8+4) load architecture: AD7237
- Single-supply or dual-supply operation
- Low power consumption — typical 165 mW in single-supply mode
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 51.2741 | $ 51.27 |
| 200+ | $ 19.8429 | $ 3968.58 |
| 500+ | $ 19.1452 | $ 9572.60 |
| 1,000+ | $ 18.8011 | $ 18801.10 |
Standard Packaging31/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-24-300mil | |
| Settling Time | 10us | |
| Quiescent Current (Iq) | 11mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V~15V | |
| Function | Built-in reference source;Integrated buffer;Bipolar output | |
| Integral non - linearity | 0.9LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 12;- | |
| Interface Type | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-24-300mil | |
| Settling Time | 10us | |
| Quiescent Current (Iq) | 11mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 5V~15V | |
| Function | Built-in reference source;Integrated buffer;Bipolar output | |
| Integral non - linearity | 0.9LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 12;- | |
| Interface Type | Parallel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Complete dual 12-bit DAC with two 12-bit CMOS DACs
- On-chip voltage reference output amplifier
- Reference buffer amplifier
- Parallel load architecture: AD7247
- (8+4) load architecture: AD7237
- Single-supply or dual-supply operation
- Low power consumption — typical 165 mW in single-supply mode
C650712 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| AD7247AARZ-REEL7 | ADI | Similar | SOIC-24-300mil | 2 | $ 54.7363 | ||
| AD7396ARZ | ADI | Similar | SOIC-24-300mil | 3 | $ 37.7224 | ||
| DAC7802KU | TI | Similar | SO-24-300mil | 2 | $ 34.553 | ||
| AD7547JRZ | ADI | Similar | SOIC-24-300mil | 3 | $ 57.7168 | ||
| MX7837JR+ | MAXIM | Similar | SOIC-24-300mil | 5 | $ 46.618 |
5 more alternative parts.View all substitutes

