Broadcom AREQ-9520-PR000
| Manufacturer | |
| MPN | AREQ-9520-PR000 |
| LCSC Part # | C6506625 |
| Packaging | PLCC-4 |
| Customer # | |
| Key Attributes | 3.1V 940nm 360mW PLCC-4 LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet | Broadcom AREQ-9520-PR000 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Broadcom | |
| Packaging | PLCC-4 | |
| Voltage - DC Reverse(Vr) | - | |
| Current - DC Forward(If) | - | |
| Half wave width | 41nm | |
| Voltage - Forward(Vf) | 3.1V | |
| Wavelength - Dominant | 940nm | |
| Viewing Angle | 50° | |
| Pd - Power Dissipation | 360mW | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Broadcom | |
| Packaging | PLCC-4 | |
| Voltage - DC Reverse(Vr) | - | |
| Current - DC Forward(If) | - | |
| Half wave width | 41nm |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 3.1V | |
| Wavelength - Dominant | 940nm | |
| Viewing Angle | 50° | |
| Pd - Power Dissipation | 360mW | |
| Operating Temperature | -40℃~+100℃ |
Introduction
Broadcom's AREQ-9x20-xx000 is a dual-junction 940nm infrared emitter in an industry-standard PLCC-4 package. This high-efficiency IR emitter is suitable for industrial sensing and camera IR illumination. The package is compatible with reflow soldering processes. The product is supplied in tape and reel packaging for ease of pick-and-place assembly.
Features
- Peak wavelength: 940 nm
- Viewing angles: 30°, 50°, and 120°
- JEDEC MSL 3
Applications
Camera infrared illumination, industrial sensing
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2587 | $ 1.26 |
| 200+ | $ 0.5032 | $ 100.64 |
| 500+ | $ 0.4858 | $ 242.90 |
| 1,000+ | $ 0.4778 | $ 477.80 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Broadcom | |
| Packaging | PLCC-4 | |
| Voltage - DC Reverse(Vr) | - | |
| Current - DC Forward(If) | - | |
| Half wave width | 41nm | |
| Voltage - Forward(Vf) | 3.1V | |
| Wavelength - Dominant | 940nm | |
| Viewing Angle | 50° | |
| Pd - Power Dissipation | 360mW | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Broadcom | |
| Packaging | PLCC-4 | |
| Voltage - DC Reverse(Vr) | - | |
| Current - DC Forward(If) | - | |
| Half wave width | 41nm |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 3.1V | |
| Wavelength - Dominant | 940nm | |
| Viewing Angle | 50° | |
| Pd - Power Dissipation | 360mW | |
| Operating Temperature | -40℃~+100℃ |
Introduction
Broadcom's AREQ-9x20-xx000 is a dual-junction 940nm infrared emitter in an industry-standard PLCC-4 package. This high-efficiency IR emitter is suitable for industrial sensing and camera IR illumination. The package is compatible with reflow soldering processes. The product is supplied in tape and reel packaging for ease of pick-and-place assembly.
Features
- Peak wavelength: 940 nm
- Viewing angles: 30°, 50°, and 120°
- JEDEC MSL 3
Applications
Camera infrared illumination, industrial sensing
C6506625 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

