ADI AD7224KRZ-18
| Manufacturer | |
| MPN | AD7224KRZ-18 |
| LCSC Part # | C650637 |
| Packaging | SOIC-18-300mil |
| Customer # | |
| Key Attributes | 8bit Voltage-Output Digital-to-Analog Converter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-18-300mil | |
| Settling Time | 5us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~12.5V | |
| Quiescent Current (Iq) | - | |
| Function | Multi-chip synchronization;Integrated buffer;Bipolar output;Power-on reset | |
| Integral non - linearity | 2LSB | |
| Number of Channels | - | |
| Resolution (Bits) | 8;- | |
| Interface Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-18-300mil | |
| Settling Time | 5us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~12.5V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | - | |
| Function | Multi-chip synchronization;Integrated buffer;Bipolar output;Power-on reset | |
| Integral non - linearity | 2LSB | |
| Number of Channels | - | |
| Resolution (Bits) | 8;- | |
| Interface Type | - |
Introduction
The AD7224 is a precision 8-bit voltage-output, digital-to-analog converter, with output amplifier and double buffered interface logic on a monolithic CMOS chip. No external trims are required to achieve full specified performance for the part. The double buffered interface logic consists of two 8-bit registers–an input register and a DAC register. Only the data held in the DAC registers determines the analog output of the converter. The double buffering allows simultaneous update in a system containing multiple AD7224s. Both registers may be made transparent under control of three external lines, CS, WR and LDAC. With both registers transparent, the RESET line functions like a zero override; a useful function for system calibration cycles. All logic inputs are TTL and CMOS (5 V) level compatible and the control logic is speed compatible with most 8-bit microprocessors. Specified performance is guaranteed for input reference voltages from +2 V to +12.5 V when using dual supplies. The part is also specified for single supply operation using a reference of +10 V. The output amplifier is capable of developing +10 V across a 2 kΩ load. The AD7224 is fabricated in an all ion-implanted high speed Linear Compatible CMOS (LC²MOS) process which has been specifically developed to allow high speed digital logic circuits and precision analog circuits to be integrated on the same chip.
Features
- 8-Bit CMOS DAC with Output Amplifiers
- Operates with Single or Dual Supplies
- Low Total Unadjusted Error: Less Than 1 LSB Over Temperature
- Extended Temperature Range Operation
- μP -Compatible with Double Buffered Inputs
- Standard 18-Pin DIPs, and 20-Terminal Surface Mount Package and SOIC Package
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 44.3206 | $ 44.32 |
| 41+ | $ 42.1456 | $ 1727.97 |
Standard Packaging41/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-18-300mil | |
| Settling Time | 5us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~12.5V | |
| Quiescent Current (Iq) | - | |
| Function | Multi-chip synchronization;Integrated buffer;Bipolar output;Power-on reset | |
| Integral non - linearity | 2LSB | |
| Number of Channels | - | |
| Resolution (Bits) | 8;- | |
| Interface Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-18-300mil | |
| Settling Time | 5us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~12.5V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | - | |
| Function | Multi-chip synchronization;Integrated buffer;Bipolar output;Power-on reset | |
| Integral non - linearity | 2LSB | |
| Number of Channels | - | |
| Resolution (Bits) | 8;- | |
| Interface Type | - |
Introduction
The AD7224 is a precision 8-bit voltage-output, digital-to-analog converter, with output amplifier and double buffered interface logic on a monolithic CMOS chip. No external trims are required to achieve full specified performance for the part. The double buffered interface logic consists of two 8-bit registers–an input register and a DAC register. Only the data held in the DAC registers determines the analog output of the converter. The double buffering allows simultaneous update in a system containing multiple AD7224s. Both registers may be made transparent under control of three external lines, CS, WR and LDAC. With both registers transparent, the RESET line functions like a zero override; a useful function for system calibration cycles. All logic inputs are TTL and CMOS (5 V) level compatible and the control logic is speed compatible with most 8-bit microprocessors. Specified performance is guaranteed for input reference voltages from +2 V to +12.5 V when using dual supplies. The part is also specified for single supply operation using a reference of +10 V. The output amplifier is capable of developing +10 V across a 2 kΩ load. The AD7224 is fabricated in an all ion-implanted high speed Linear Compatible CMOS (LC²MOS) process which has been specifically developed to allow high speed digital logic circuits and precision analog circuits to be integrated on the same chip.
Features
- 8-Bit CMOS DAC with Output Amplifiers
- Operates with Single or Dual Supplies
- Low Total Unadjusted Error: Less Than 1 LSB Over Temperature
- Extended Temperature Range Operation
- μP -Compatible with Double Buffered Inputs
- Standard 18-Pin DIPs, and 20-Terminal Surface Mount Package and SOIC Package
C650637 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



