ADI AD7150BRMZ-REEL
| Manufacturer | |
| MPN | AD7150BRMZ-REEL |
| LCSC Part # | C650607 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | Ultralow Power, 2-Channel, Capacitance Converter for Proximity Sensing |
| Datasheet | ADI AD7150BRMZ-REEL |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | MSOP-10 |
Introduction
The AD7150 delivers a complete signal processing solution for capacitive proximity sensors, featuring an ultralow power converter with fast response time. The AD7151 is a single-channel, lower power alternative to the AD7150. The AD7150 uses capacitance-to-digital converter (CDC) technology, which combines features important for interfacing to real sensors, such as high input sensitivity and high tolerance of both input parasitic ground capacitance and leakage current. The integrated adaptive threshold algorithm compensates for any variations in the sensor capacitance due to environmental factors like humidity and temperature or due to changes in the dielectric material over time. By default, the AD7150 operates in standalone mode using the fixed power-up settings and indicates detection on two digital outputs. Alternatively, the AD7150 can be interfaced to a microcontroller via the serial interface, the internal registers can be programmed with user-defined settings, and the data and status can be read from the part. The AD7150 operates with a 2.7 V to 3.6 V power supply. It is specified over the temperature range of -40°C to +85°C.
Features
- Ultralow power 2.7 V to 3.6 V, 100 μA
- Response time: 10 ms
- Adaptive environmental compensation
- 2 independent capacitance input channels
- Sensor capacitance (CSENS) 0 pF up to 13 pF
- Sensitivity to 1 fF
- EMC tested
- 2 modes of operation: Standalone with fixed settings; Interfaced to a microcontroller for user-defined settings
- 2 proximity detection output flags
- 2-wire serial interface (I²C compatible)
- Operating temperature -40°C to +85°C
- 10-lead MSOP package
Applications
- Proximity sensing
- Contactless switching
- Position detection
- Level detection
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | MSOP-10 |
Introduction
The AD7150 delivers a complete signal processing solution for capacitive proximity sensors, featuring an ultralow power converter with fast response time. The AD7151 is a single-channel, lower power alternative to the AD7150. The AD7150 uses capacitance-to-digital converter (CDC) technology, which combines features important for interfacing to real sensors, such as high input sensitivity and high tolerance of both input parasitic ground capacitance and leakage current. The integrated adaptive threshold algorithm compensates for any variations in the sensor capacitance due to environmental factors like humidity and temperature or due to changes in the dielectric material over time. By default, the AD7150 operates in standalone mode using the fixed power-up settings and indicates detection on two digital outputs. Alternatively, the AD7150 can be interfaced to a microcontroller via the serial interface, the internal registers can be programmed with user-defined settings, and the data and status can be read from the part. The AD7150 operates with a 2.7 V to 3.6 V power supply. It is specified over the temperature range of -40°C to +85°C.
Features
- Ultralow power 2.7 V to 3.6 V, 100 μA
- Response time: 10 ms
- Adaptive environmental compensation
- 2 independent capacitance input channels
- Sensor capacitance (CSENS) 0 pF up to 13 pF
- Sensitivity to 1 fF
- EMC tested
- 2 modes of operation: Standalone with fixed settings; Interfaced to a microcontroller for user-defined settings
- 2 proximity detection output flags
- 2-wire serial interface (I²C compatible)
- Operating temperature -40°C to +85°C
- 10-lead MSOP package
Applications
- Proximity sensing
- Contactless switching
- Position detection
- Level detection
C650607 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



