LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD677JNZ

Manufacturer
MPN
AD677JNZ
LCSC Part #
C650527
Packaging
PDIP-16
Customer #
Key Attributes
SPI 5V~12V PDIP-16 Analog to Digital Converters (ADC) RoHS
DatasheetADI AD677JNZ
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingPDIP-16
Operating Temperature0℃~+70℃
FeaturesAuto calibration;Bipolar input;Input buffer
InterfaceSPI
Resolution(Bits)100kHz;16
Voltage - Supply5V~12V
Number of Channels1
Integral non - linearity1LSB

Introduction

AI Translation

The AD677 is a multipurpose 16-bit serial output analog-to-digital converter which utilizes a switched-capacitor/charge redistribution architecture to achieve a 100 kSPS conversion rate (10 μs total conversion time). Overall performance is optimized by digitally correcting internal nonlinearities through on-chip autocalibration. The AD677 circuitry is segmented onto two monolithic chips — a digital control chip fabricated on Analog Devices DSP CMOS process and an analog ADC chip fabricated on our BiMOS II process. Both chips are contained in a single package. The AD677 is specified for ac (or “dynamic”) parameters such as S/(N + D) Ratio, THD and IMD which are important in signal processing applications. In addition, dc parameters are specified which are important in measurement applications. The AD677 operates from +5 V and ±12 V supplies and typically consumes 450 mW using a 10 V reference (360 mW with 5 V reference) during conversion. The digital supply (VDD) is separated from the analog supplies (VCC, VEE) for reduced digital crosstalk. An analog ground sense is provided to remotely sense the ground potential of the signal source. This can be useful if the signal has to be carried some distance to the A/D converter. Separate analog and digital grounds are also provided. The AD677 is available in a 16-pin narrow plastic DIP, 16-pin narrow side-brazed ceramic package, or 28-lead SOIC. A parallel output version, the AD676, is available in a 28-pin ceramic or plastic DIP. All models operate over a commercial temperature range of 0°C to +70°C or an industrial range of -40°C to +85°C.

Features

AI Translation
  • Autocalibrating
  • On-Chip Sample-Hold Function
  • Serial Output
  • 16 Bits No Missing Codes
  • ±1 LSB INL
  • –99 dB THD
  • 92 dB S/(N + D)
  • 1 MHz Full Power Bandwidth