Suntsu Electronics, Inc. SXT11412FB17-40.000M
| Manufacturer | |
| MPN | SXT11412FB17-40.000M |
| LCSC Part # | C6503257 |
| Packaging | SMD1612-4P |
| Customer # | |
| Key Attributes | Crystal 40MHz ±10ppm 12pF 100Ω SMD1612-4P |
| Datasheet | Suntsu Electronics, Inc. SXT11412FB17-40.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 40MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- WLAN
- High-density applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9437 | $ 0.94 |
| 200+ | $ 0.3772 | $ 75.44 |
| 500+ | $ 0.3646 | $ 182.30 |
| 1,000+ | $ 0.3583 | $ 358.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 40MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- WLAN
- High-density applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT11412FB16-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9437 | ||
| SXT11412FC17-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9445 | ||
| SXT11412FC16-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9414 | ||
| SXT11412FD17-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9414 | ||
| SXT11412FD16-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9437 | ||
| SXT11412FB07-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9437 | ||
| SXT11412FB48-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9445 | ||
| SXT11412FB38-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9437 | ||
| SXT11412FB27-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9445 | ||
| SXT11412FE17-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9414 | ||
| SXT11412FE16-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9445 | ||
| SXT11412FC07-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9445 | ||
| SXT11412FC27-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9445 | ||
| SXT11412FC38-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9414 | ||
| SXT11412FC48-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9445 | ||
| SXT11412FD07-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9445 | ||
| SXT11412FD48-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9437 | ||
| SXT11412FD27-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9437 | ||
| SXT11412FD38-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9445 | ||
| SXT11412FA17-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9437 |

