LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT11410EC27-40.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT11410EC27-40.000M

Manufacturer
MPN
SXT11410EC27-40.000M
LCSC Part #
C6502715
Packaging
SMD1612-4P
Customer #
Key Attributes
±25ppm 10pF ±15ppm SMD1612-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT11410EC27-40.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9437$ 0.94
200+$ 0.3772$ 75.44
500+$ 0.3646$ 182.30
1,000+$ 0.3583$ 358.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD1612-4P
Frequency Stability±25ppm
Operating Temperature-20℃~+70℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)100Ω
Frequency40MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • WLAN
  • High-density applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT11410ED27-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11410EC17-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11410EC16-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11410EC38-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9414
SXT11410EE27-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11410FC27-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11410ED17-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9414
SXT11410EC07-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11410EC48-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9414
SXT11410ED16-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11410ED38-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
US4000004DIODESSMD1612-4P0$ 1.4731
SXT11410FD27-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11410EE17-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11410FC17-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9414
SXT11410ED07-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11410ED48-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.5713
SXT11410FC16-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11410EE16-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9414
SXT11410EE38-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437